Part Details for M39012/02-0513 by Winchester Interconnect
Overview of M39012/02-0513 by Winchester Interconnect
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M39012/02-0513
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
678-M39012/02-0513
|
Mouser Electronics | RF MIL Spec Connectors JACK, PNL, N | 0 |
|
$15.8600 / $22.0600 | Order Now |
Part Details for M39012/02-0513
M39012/02-0513 CAD Models
M39012/02-0513 Part Data Attributes
|
M39012/02-0513
Winchester Interconnect
Buy Now
Datasheet
|
Compare Parts:
M39012/02-0513
Winchester Interconnect
RF N Connector, 1 Contact(s), Female, Panel Mount, Cable Mount, Crimp Terminal, Locking, Jack
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WINCHESTER ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
Body Depth | 0.66 inch | |
Body/Shell Style | JACK | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF N CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE | |
Contact Style | COAX | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE AND PANEL | |
Number of Ports | 1 | |
Operating Frequency-Max | 11 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | YES | |
Shell Finish | NICKEL | |
Shell Material | BRASS | |
Termination Type | CRIMP | |
Total Number of Contacts | 1 |
Alternate Parts for M39012/02-0513
This table gives cross-reference parts and alternative options found for M39012/02-0513. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39012/02-0513, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M39012/02-0513 | RF N Connector, Female, Panel Mount, Cable Mount, Crimp Terminal, Jack | Kings Electronics | M39012/02-0513 vs M39012/02-0513 |