Part Details for M39012/04-0001 by Amphenol Corporation
Overview of M39012/04-0001 by Amphenol Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M39012/04-0001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NexGen Digital | 1 |
|
RFQ |
Part Details for M39012/04-0001
M39012/04-0001 CAD Models
M39012/04-0001 Part Data Attributes
|
M39012/04-0001
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
M39012/04-0001
Amphenol Corporation
RF N Connector, Female, Panel Mount, Cable Mount, Solder Terminal, Receptacle
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: MIL-C-39012, INSERTION LOSS MAX AT 10 GHZ | |
Body/Shell Style | RECEPTACLE | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF N CONNECTOR | |
Contact Gender | FEMALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.15 dB | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
MIL Conformance | YES | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE AND PANEL | |
Number of Ports | 1 | |
Operating Frequency-Max | 11 GHz | |
Option | HERMETIC | |
Panel Mount | YES | |
Termination Type | SOLDER | |
Total Number of Contacts | 1 | |
VSWR | 1.3 |