Part Details for M39012/04-0001 by Kings Electronics
Overview of M39012/04-0001 by Kings Electronics
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M39012/04-0001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CDM Electronics | N RECEPTACLE Package Multiple: 1 | 0 |
|
RFQ |
Part Details for M39012/04-0001
M39012/04-0001 CAD Models
M39012/04-0001 Part Data Attributes
|
M39012/04-0001
Kings Electronics
Buy Now
Datasheet
|
Compare Parts:
M39012/04-0001
Kings Electronics
RF N Connector, Female, Panel Mount, Solder Terminal, Receptacle
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KINGS ELECTRONICS CO INC | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD:MIL-PRF-39012, INSERTION LOSS MAX AT 9 GHZ | |
Body/Shell Style | RECEPTACLE | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF N CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.15 dB | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mounting Style | STRAIGHT | |
Operating Frequency-Max | 11 GHz | |
Option | HERMETIC | |
Panel Mount | YES | |
Termination Type | SOLDER | |
VSWR | 1.3 |