Part Details for M39012/04-0002 by Delta Electronics Inc
Overview of M39012/04-0002 by Delta Electronics Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M39012/04-0002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CDM Electronics | N STRAIGHT JACK Min Qty: 25 Package Multiple: 1 | 0 |
|
$29.0400 / $49.3800 | RFQ |
Part Details for M39012/04-0002
M39012/04-0002 CAD Models
M39012/04-0002 Part Data Attributes
|
M39012/04-0002
Delta Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
M39012/04-0002
Delta Electronics Inc
CONNECTOR, PANEL MOUNT, CABLE TERMINATED, FEMALE, N CONNECTOR, SOLDER, JACK, ROHS COMPLIANT
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | DELTA ELECTRONICS INC | |
Reach Compliance Code | unknown | |
Body/Shell Style | JACK | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF N CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE AND PANEL | |
Operating Frequency-Max | 11 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | YES | |
Termination Type | SOLDER |
Alternate Parts for M39012/04-0002
This table gives cross-reference parts and alternative options found for M39012/04-0002. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39012/04-0002, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M39012/04-0002 | RF N Connector, Female, Panel Mount, Solder Terminal, Receptacle | Amphenol Corporation | M39012/04-0002 vs M39012/04-0002 |
M39012/04-0002 | RF N Connector, Female, Panel Mount, Solder Terminal, Receptacle | Kings Electronics | M39012/04-0002 vs M39012/04-0002 |
M39012/04-0002 | RF N Connector, Female, Panel Mount, Cable Mount, Solder Terminal, Jack, ROHS COMPLIANT | Delta Electronics Manufacturing Corp | M39012/04-0002 vs M39012/04-0002 |
M39012/04-0002 | RF N Connector, 1 Contact(s), Female, Panel Mount, Panel Mount, Solder Terminal, Locking, Receptacle | Winchester Interconnect | M39012/04-0002 vs M39012/04-0002 |