Part Details for M39012/04-0002 by Kings Electronics
Overview of M39012/04-0002 by Kings Electronics
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M39012/04-0002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CDM Electronics | N PANEL RECEPTACLE Package Multiple: 1 | 0 |
|
RFQ |
Part Details for M39012/04-0002
M39012/04-0002 CAD Models
M39012/04-0002 Part Data Attributes
|
M39012/04-0002
Kings Electronics
Buy Now
Datasheet
|
Compare Parts:
M39012/04-0002
Kings Electronics
RF N Connector, Female, Panel Mount, Solder Terminal, Receptacle
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | KINGS ELECTRONICS CO INC | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD:MIL-PRF-39012, INSERTION LOSS MAX AT 9 GHZ | |
Body/Shell Style | RECEPTACLE | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF N CONNECTOR | |
Contact Gender | FEMALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.15 dB | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
MIL Conformance | YES | |
Mounting Style | STRAIGHT | |
Operating Frequency-Max | 11 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | YES | |
Termination Type | SOLDER | |
VSWR | 1.3 |
Alternate Parts for M39012/04-0002
This table gives cross-reference parts and alternative options found for M39012/04-0002. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39012/04-0002, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M39012/04-0002 | RF N Connector, Female, Panel Mount, Solder Terminal, Receptacle | Amphenol Corporation | M39012/04-0002 vs M39012/04-0002 |
M39012/04-0002 | CONNECTOR, PANEL MOUNT, CABLE TERMINATED, FEMALE, N CONNECTOR, SOLDER, JACK, ROHS COMPLIANT | Delta Electronics Inc | M39012/04-0002 vs M39012/04-0002 |
M39012/04-0002 | RF N Connector, Female, Panel Mount, Cable Mount, Solder Terminal, Jack, ROHS COMPLIANT | Delta Electronics Manufacturing Corp | M39012/04-0002 vs M39012/04-0002 |
M39012/04-0002 | RF N Connector, 1 Contact(s), Female, Panel Mount, Panel Mount, Solder Terminal, Locking, Receptacle | Winchester Interconnect | M39012/04-0002 vs M39012/04-0002 |