Part Details for M39012/05-0101 by Pasternack Enterprises
Overview of M39012/05-0101 by Pasternack Enterprises
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M39012/05-0101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M39012/05-0101
|
Pasternack Enterprises US | Key Specifications, Polarity: Standard, Connector Series: N, Connector Gender: Male, Impedance: 50 Ohm, Body Style: Right Angle, Attachment Method: Clamp, Mount Method: None, Minimum Frequency: DC, Maximum Frequency: 11 GHz, Interface Type 1: RG214. N Male Right Angle Connector Clamp Attachment for RG214. M39012/05-0101 type N male right angle coaxial connector is a QPL listed part that has an interface type of RG214 and a 50 Ohm impedance. Pasternack's type N male connector uses clamp as an attachment method. Our male type N right angle coaxial connector provides a maximum frequency of 11 GHz. The Pasternack right angle type N male coaxial connector has a PTFE dielectric type and a VSWR of 1.25:1. Pasternack's type N coaxial connector has a brass body with silver plating. Our M39012/05-0101 type N right angle connector uses beryllium copper inner contact and brass outer contact. Additional RF connector specs and dimensions for this component can be found on its PDF specification datasheet and CAD drawings above. This right angle type N connector has a gold inner contact plating and a silver outer contact plating. The Pasternack type N male connector has a dielectric withstanding voltage of 2,500 Vrms. This Pasternack right angle male type N connector will ship the same business day as purchased. Our type N right angle male connector is part of RF, microwave and millimeter wave components in stock for worldwide shipment. For further information on similar products, our expert technical support and trained sales team can get you the ideal RF connector as per your requirements. Min Qty: 1 Package Multiple: 1 | 5 |
|
$64.0600 / $74.4900 | Buy Now |