Part Details for M39012/15-0002 by Winchester Interconnect
Overview of M39012/15-0002 by Winchester Interconnect
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for M39012/15-0002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
678-M39012/15-0002
|
Mouser Electronics | RF MIL Spec Connectors PLUG, C (CTR4661) | 0 |
|
$127.5400 | Order Now |
|
Onlinecomponents.com | Conn Type C PL ST Cable Mount | 0 |
|
$0 | Buy Now |
Part Details for M39012/15-0002
M39012/15-0002 CAD Models
M39012/15-0002 Part Data Attributes:
|
M39012/15-0002
Winchester Interconnect
Buy Now
Datasheet
|
Compare Parts:
M39012/15-0002
Winchester Interconnect
RF C Connector, 1 Contact(s), Male, Cable Mount, Locking, Plug
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WINCHESTER ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
Body Diameter | 0.75 inch | |
Body/Shell Style | PLUG | |
Cable Types | RG-55 | |
Connector Type | RF C CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Style | COAX | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Total Number of Contacts | 1 |
Alternate Parts for M39012/15-0002
This table gives cross-reference parts and alternative options found for M39012/15-0002. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39012/15-0002, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M39012/15-0002 | RF C Connector, Cable Mount, Plug | Kings Electronics | M39012/15-0002 vs M39012/15-0002 |