Part Details for M39012/94-3003 by TE Connectivity
Overview of M39012/94-3003 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M39012/94-3003
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
571-M39012/94-3003
|
Mouser Electronics | RF MIL Spec Connectors R/A PLUG SS RoHS: Compliant | 0 |
|
$50.4900 | Order Now |
|
Onlinecomponents.com | Conn SMA RCP 0Hz to 18GHz 50Ohm Solder RA Thru-Hole Gold | 0 |
|
$35.5300 / $99.8600 | Buy Now |
|
Master Electronics | Conn SMA RCP 0Hz to 18GHz 50Ohm Solder RA Thru-Hole Gold | 0 |
|
$35.5300 / $99.8600 | Buy Now |
Part Details for M39012/94-3003
M39012/94-3003 CAD Models
M39012/94-3003 Part Data Attributes
|
M39012/94-3003
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
M39012/94-3003
TE Connectivity
RF SMA Connector, 1 Contact(s), Female, Board Mount, Solder Terminal, Jack
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | STANDARD: MIL-C-39012 | |
Body Breadth | 0.38 inch | |
Body Depth | 0.6 inch | |
Body Length | 0.25 inch | |
Body/Shell Style | JACK | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMA CONNECTOR | |
Contact Gender | FEMALE | |
Contact Resistance | 3 mΩ | |
Contact Style | COAX | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1414VAC V | |
Durability | 500 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 8.896 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Frequency-Max | 18 GHz | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Finish | GOLD | |
Shell Material | STAINLESS STEEL | |
Terminal Length | 0.093 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 1 | |
Withdrawl Force-Min | .278 N |
Alternate Parts for M39012/94-3003
This table gives cross-reference parts and alternative options found for M39012/94-3003. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39012/94-3003, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1053400-1 | 2064 8003 90 | TE Connectivity | M39012/94-3003 vs 1053400-1 |
M39012/94-3003 | RF SMA Connector, Female, Board Mount, Solder Terminal, Jack | Midwest Microwave | M39012/94-3003 vs M39012/94-3003 |
M39012/94-3003 | RF SMA Connector, Female, Board Mount, Solder Terminal, Receptacle | Winchester Interconnect | M39012/94-3003 vs M39012/94-3003 |