Part Details for M39012/01-0005 by Amphenol Corporation
Overview of M39012/01-0005 by Amphenol Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M39012/01-0005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
523-M39012/01-0005
|
Mouser Electronics | RF MIL Spec Connectors PLUG W/PIN RG 213, 214, 225 RoHS: Compliant | 216 |
|
$25.6800 / $31.0200 | Buy Now |
DISTI #
65131958
|
Verical | Conn Type N 50Ohm Crimp ST Cable Mount PL Gold Min Qty: 2 Package Multiple: 1 | Americas - 126 |
|
$35.3695 / $44.9873 | Buy Now |
|
Bristol Electronics | 38 |
|
RFQ | ||
|
Quest Components | CABLE TERMINATED, MALE, N CONNECTOR, PLUG | 97 |
|
$21.9248 / $24.7845 | Buy Now |
|
Quest Components | CABLE TERMINATED, MALE, N CONNECTOR, PLUG | 3 |
|
$38.1300 | Buy Now |
DISTI #
82-4352
|
TTI | RF Connectors / Coaxial Connectors N M39012/01-0005 Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 83 In Stock |
|
$24.6900 / $27.2700 | Buy Now |