Part Details for M39012/02-0006 by Winchester Interconnect
Overview of M39012/02-0006 by Winchester Interconnect
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Medical Imaging
Telecommunications
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-059BNCX200-000.6 | Amphenol Cables on Demand | Amphenol CO-059BNCX200-000.6 BNC Male to BNC Male (RG59) 75 Ohm Coaxial Cable Assembly (RG59/U Solid) 0.5ft | |
CO-058BNCX200-000.6 | Amphenol Cables on Demand | Amphenol CO-058BNCX200-000.6 BNC Male to BNC Male (RG58) 50 Ohm Coaxial Cable Assembly 0.5ft | |
CO-058SMABNC0-000.6 | Amphenol Cables on Demand | Amphenol CO-058SMABNC0-000.6 SMA Male to BNC Male (RG58) 50 Ohm Coaxial Cable Assembly 0.5ft |
Price & Stock for M39012/02-0006
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
678-M39012/02-0006
|
Mouser Electronics | RF MIL Spec Connectors PANEL JACK | 0 |
|
$39.6700 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$383.8400 / $609.6500 | Buy Now |
Part Details for M39012/02-0006
M39012/02-0006 CAD Models
M39012/02-0006 Part Data Attributes
|
M39012/02-0006
Winchester Interconnect
Buy Now
Datasheet
|
Compare Parts:
M39012/02-0006
Winchester Interconnect
RF N Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WINCHESTER INTERCONNECT | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: MIL-STD-348 | |
Body Depth | 0.66 inch | |
Body/Shell Style | JACK | |
Cable Types | RG-8,9,213 214/U | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF N CONNECTOR | |
Contact Gender | FEMALE | |
Contact Style | COAX | |
Coupling Type | THREADED | |
Filter Feature | NO | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE AND PANEL | |
Number of Ports | 1 | |
Operating Frequency-Max | 11 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | YES | |
Termination Type | SOLDER | |
Total Number of Contacts | 1 |