-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
BOARD TERMINATED, FEMALE, SMA CONNECTOR, SOLDER, JACK
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
571-M39012/93-3002
|
Mouser Electronics | RF MIL Spec Connectors JACK STR PCB GOLD RoHS: Compliant | 1 |
|
$71.3300 | Buy Now |
|
Onlinecomponents.com | Conn SMA RCP 0Hz to 18GHz 50Ohm Solder ST Thru-Hole Gold | Alternative Product Available |
|
$0 | Buy Now |
|
Quest Components | BOARD TERMINATED, FEMALE, SMA CONNECTOR, SOLDER, RECEPTACLE | 1 |
|
$41.1660 | Buy Now |
DISTI #
1053374-1
|
TTI | RF Connectors / Coaxial Connectors M39012/93-3002 pbFree: Pb-Free Min Qty: 200 Package Multiple: 1 Container: Each | Americas - 0 |
|
$70.0400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
M39012/93-3002
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
M39012/93-3002
TE Connectivity
BOARD TERMINATED, FEMALE, SMA CONNECTOR, SOLDER, JACK
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | STANDARD: MIL-C-39012 | |
Body Depth | 0.375 inch | |
Body Length | 0.375 inch | |
Body/Shell Style | JACK | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMA CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Frequency-Max | 18 GHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Finish | GOLD | |
Shell Material | STAINLESS STEEL | |
Terminal Length | 0.125 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 1 |
This table gives cross-reference parts and alternative options found for M39012/93-3002. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39012/93-3002, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M39012/93-3002 | RF SMA Connector, Board Mount, Solder Terminal, Receptacle | Winchester Interconnect | M39012/93-3002 vs M39012/93-3002 |