Datasheets
M39014/01-1231VTR1 by: Kyocera AVX Components

Ceramic Capacitor, Ceramic, 200V, BX, 0.00047uF, 1909

Part Details for M39014/01-1231VTR1 by Kyocera AVX Components

Overview of M39014/01-1231VTR1 by Kyocera AVX Components

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for M39014/01-1231VTR1

Part # Distributor Description Stock Price Buy
DISTI # 53J4270
Newark Capacitor,ceramic,470Pf,200Vdc,10-% Tol,10+% Tol,bx-Tc Code Rohs Compliant: Yes |Kyocera Avx M39014/01-1231VTR1 Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 2,500 $0.6140
$0.6140 Buy Now
DISTI # 478-M39014/01-1231VTR1-ND
DigiKey CAP CER AXIAL Min Qty: 2500 Lead time: 28 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 2,500 $0.9163
$0.9163 Buy Now
DISTI # M39014/01-1231VTR1
Avnet Americas Cap Ceramic 470pF 200V X7R 10% Radial 5.08mm (1%FR) 125°C T/R - Tape and Reel (Alt: M39014/01-1231VTR1) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 26 Weeks, 0 Days Container: Reel 0
  • 2,500 $1.1330
  • 5,000 $1.1066
  • 10,000 $1.0803
  • 15,000 $1.0539
  • 20,000 $1.0276
$1.0276 / $1.1330 Buy Now
DISTI # M39014/01-1231VTR1
Avnet Americas Cap Ceramic 470pF 200V X7R 10% Radial 5.08mm (1%FR) 125°C T/R - Tape and Reel (Alt: M39014/01-1231VTR1) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 26 Weeks, 0 Days Container: Reel 0
  • 2,500 $1.1330
  • 5,000 $1.1066
  • 10,000 $1.0803
  • 15,000 $1.0539
  • 20,000 $1.0276
$1.0276 / $1.1330 Buy Now
DISTI # M39014/01-1231VTR1
Avnet Americas Cap Ceramic 470pF 200V X7R 10% Radial 5.08mm (1%FR) 125°C T/R - Tape and Reel (Alt: M39014/01-1231VTR1) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 26 Weeks, 0 Days Container: Reel 0
  • 2,500 $1.1330
  • 5,000 $1.1066
  • 10,000 $1.0803
  • 15,000 $1.0539
  • 20,000 $1.0276
$1.0276 / $1.1330 Buy Now

Part Details for M39014/01-1231VTR1

M39014/01-1231VTR1 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

M39014/01-1231VTR1 Part Data Attributes

M39014/01-1231VTR1 Kyocera AVX Components
Buy Now Datasheet
Compare Parts:
M39014/01-1231VTR1 Kyocera AVX Components Ceramic Capacitor, Ceramic, 200V, BX, 0.00047uF, 1909
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer AVX CORP
Package Description , 1909
Reach Compliance Code compliant
ECCN Code EAR99
Factory Lead Time 26 Weeks
Capacitance 0.00047 µF
Capacitor Type CERAMIC CAPACITOR
Custom Capabilities Tape and Reel
Dielectric Material CERAMIC
Height 4.83 mm
Length 4.83 mm
Mounting Feature THROUGH HOLE MOUNT
Multilayer Yes
Negative Tolerance 10%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Style Radial
Positive Tolerance 10%
Rated (DC) Voltage (URdc) 200 V
Reference Standard MIL-C-39014/01
Size Code 1909
Surface Mount NO
Temperature Characteristics Code BX
Terminal Pitch 5.08 mm
Terminal Shape WIRE
Width 2.29 mm

Alternate Parts for M39014/01-1231VTR1

This table gives cross-reference parts and alternative options found for M39014/01-1231VTR1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39014/01-1231VTR1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
M39014/01-1311TR2 Ceramic Capacitor, Ceramic, 200V, BX, 0.00047uF, 1909 Kyocera AVX Components M39014/01-1231VTR1 vs M39014/01-1311TR2

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M39014/01-1231VTR1 by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M39014/01-1231VTR1 by Kyocera AVX Components

  • Please alert me when M39014/01-1231VTR1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following M39014/01-1231VTR1 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M39014/01-1231VTR1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following M39014/01-1231VTR1 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M39014/01-1231VTR1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M39014/01-1231VTR1 by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: