There are no models available for this part yet.
Overview of M39014/01-1244 by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD7124-4BRUZ-RL | Analog Devices | The AD7124-4 is a 4ch 24b #-# | |
AD7124-4BRUZ | Analog Devices | The AD7124-4 is a 4ch 24b #-# | |
AD7124-4BRUZ-RL7 | Analog Devices | The AD7124-4 is a 4ch 24b #-# |
Price & Stock for M39014/01-1244 by Kyocera AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
53J4312
|
Newark | Capacitor, ceramic,15Pf,200Vdc,10-% Tol,10+% Tol, bx-Tc Code Rohs Compliant: Yes |Kyocera Avx M39014/01-1244 RoHS: Compliant Min Qty: 700 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6970 | Buy Now | |
DISTI #
478-M39014/01-1244-ND
|
DigiKey | CAP CER AXIAL Min Qty: 400 Lead time: 28 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.1921 | Buy Now | |
DISTI #
M39014/01-1244
|
Avnet Americas | Cap Ceramic 15pF 200V X7R 10% Radial 5.08mm (0.1%FR) 125?C Bulk - Bulk (Alt: M39014/01-1244) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7569 | Buy Now | |
Bristol Electronics | Min Qty: 7 | 1726 |
|
$0.2100 / $0.7500 | Buy Now | ||
Quest Components | Capacitor, Ceramic, 15pf, 200V, 10±% | 1380 |
|
$0.2600 / $1.0000 | Buy Now | ||
Quest Components | Capacitor, Ceramic, 15pf, 200V, 10±% | 1380 |
|
$0.2600 / $1.0000 | Buy Now | ||
Quest Components | Capacitor, Ceramic, 15pf, 200V, 10±% | 31 |
|
$0.9045 / $1.5075 | Buy Now | ||
DISTI #
M39014/01-1244
|
TTI | Multilayer Ceramic Capacitors MLCC - Leaded CKR05BX150KP Min Qty: 100 Package Multiple: 100 Container: Bulk | Americas - 0 |
|
$1.1900 / $1.2100 | Buy Now |
CAD Models for M39014/01-1244 by Kyocera AVX Components
Part Data Attributes for M39014/01-1244 by Kyocera AVX Components
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AVX CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.60
|
Capacitance
|
0.000015 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
4.83 mm
|
JESD-609 Code
|
e0
|
Length
|
4.83 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
Radial
|
Packing Method
|
BULK
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
200 V
|
Reference Standard
|
MIL-PRF-39014/01
|
Surface Mount
|
NO
|
Temperature Characteristics Code
|
BX
|
Temperature Coefficient
|
15% ppm/°C
|
Terminal Finish
|
TIN LEAD
|
Terminal Pitch
|
5.08 mm
|
Terminal Shape
|
WIRE
|
Width
|
2.29 mm
|
Alternate Parts for M39014/01-1244
This table gives cross-reference parts and alternative options found for M39014/01-1244. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39014/01-1244, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M39014/01-1324 | Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.000015uF, Through Hole Mount, 1909, RADIAL LEADED | KEMET Corporation | M39014/01-1244 vs M39014/01-1324 |
M39014/011204 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, 15% TC, 0.000015uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | M39014/01-1244 vs M39014/011204 |
C052K150K2X5CA7317 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.000015uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | M39014/01-1244 vs C052K150K2X5CA7317 |
MIL-PRF-39014/230204 | Ceramic Capacitor, Ceramic, | Kyocera AVX Components | M39014/01-1244 vs MIL-PRF-39014/230204 |
CKR05BX150KM | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.000015uF, Through Hole Mount, 1909, RADIAL LEADED | Kyocera AVX Components | M39014/01-1244 vs CKR05BX150KM |
M39014/011284V | Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.000015uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | M39014/01-1244 vs M39014/011284V |
M39014/01-1324V | Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.000015uF, Through Hole Mount, 1909, RADIAL LEADED | KEMET Corporation | M39014/01-1244 vs M39014/01-1324V |
C052K150K2X5CA7305 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.000015uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | M39014/01-1244 vs C052K150K2X5CA7305 |
CKR04BX150KR | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.000015uF, Through Hole Mount, 1909, RADIAL LEADED | Kyocera AVX Components | M39014/01-1244 vs CKR04BX150KR |
M39014/01-1284 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, 15% TC, 0.000015uF, Through Hole Mount, 1909, RADIAL LEADED | Kyocera AVX Components | M39014/01-1244 vs M39014/01-1284 |