Part Details for M39014/01-1274V by KEMET Corporation
Overview of M39014/01-1274V by KEMET Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Healthcare
Medical Imaging
Price & Stock for M39014/01-1274V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M39014/01-1274V
|
Avnet Americas | Multilayer Ceramic Capacitor, 680 pF, 200 V, ± 10%, BX, Radial Leaded - Bulk (Alt: M39014/01-1274V) RoHS: Not Compliant Min Qty: 64 Package Multiple: 1 Container: Bulk | 0 |
|
$2.4405 / $2.9128 | Buy Now |
|
Bristol Electronics | Min Qty: 4 | 235 |
|
$0.4200 / $1.3125 | Buy Now |
|
Quest Components | CAPACITOR, CERAMIC, 200 V, BX, 0.00068 uF, THROUGH HOLE MOUNT | 188 |
|
$0.5250 / $1.7500 | Buy Now |
DISTI #
M39014/01-1274V
|
Avnet Americas | Multilayer Ceramic Capacitor, 680 pF, 200 V, ± 10%, BX, Radial Leaded - Bulk (Alt: M39014/01-1274V) RoHS: Not Compliant Min Qty: 64 Package Multiple: 1 Container: Bulk | 0 |
|
$2.4405 / $2.9128 | Buy Now |
DISTI #
M39014/01-1274V
|
Avnet Americas | Multilayer Ceramic Capacitor, 680 pF, 200 V, ± 10%, BX, Radial Leaded - Bulk (Alt: M39014/01-1274V) RoHS: Not Compliant Min Qty: 64 Package Multiple: 1 Container: Bulk | 0 |
|
$2.4405 / $2.9128 | Buy Now |
Part Details for M39014/01-1274V
M39014/01-1274V CAD Models
M39014/01-1274V Part Data Attributes
|
M39014/01-1274V
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
M39014/01-1274V
KEMET Corporation
Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.00068uF, Through Hole Mount, 1909, RADIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1909 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Capacitance | 0.00068 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 4.83 mm | |
JESD-609 Code | e0 | |
Length | 4.83 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 200 V | |
Reference Standard | MIL-PRF-39014/01 | |
Size Code | 1909 | |
Surface Mount | NO | |
Temperature Characteristics Code | BX | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | TIN LEAD | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE | |
Width | 2.29 mm |