Part Details for M39014/01-1290TR by KEMET Corporation
Overview of M39014/01-1290TR by KEMET Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Healthcare
Medical Imaging
Price & Stock for M39014/01-1290TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AJ2203
|
Newark | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, Bx, 15% Tc, 0.000033Uf, Through Hole Mount Rohs Compliant: No |Kemet M39014/01-1290TR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7870 / $1.8300 | Buy Now |
DISTI #
M39014/01-1290TR
|
Avnet Abacus | Multilayer Ceramic Capacitor, 33 pF, 200 V, � 10%, BX, Radial Leaded - Tape and Reel (Alt: M39014/01-1290TR) RoHS: Not Compliant Min Qty: 510 Package Multiple: 510 Lead time: 8 Weeks, 1 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for M39014/01-1290TR
M39014/01-1290TR CAD Models
M39014/01-1290TR Part Data Attributes
|
M39014/01-1290TR
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
M39014/01-1290TR
KEMET Corporation
CAP 33PF 200V 10% X7R RAD-.20 .190X.190 MOLDED T&R R-MIL-PRF-39014/01
|
Pbfree Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Capacitance | 0.000033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e0 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, 12 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 200 V | |
Reference Standard | MIL-PRF-39014 | |
Surface Mount | NO | |
Temperature Characteristics Code | BX | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | TIN LEAD | |
Terminal Shape | WIRE |
Alternate Parts for M39014/01-1290TR
This table gives cross-reference parts and alternative options found for M39014/01-1290TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39014/01-1290TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C052K330K2X5CA7317 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.000033uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | M39014/01-1290TR vs C052K330K2X5CA7317 |