Datasheets
M39014/01-1290V by:

Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.000033uF, Through Hole Mount, 1909, RADIAL LEADED

Part Details for M39014/01-1290V by KEMET Corporation

Overview of M39014/01-1290V by KEMET Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Healthcare Medical Imaging

Price & Stock for M39014/01-1290V

Part # Distributor Description Stock Price Buy
DISTI # C056T330K2X5CR
Avnet Americas Cap Ceramic 33pF 200V X7R 10% Radial 5.08mm (0.01%FR) 125°C Bulk - Bulk (Alt: C056T330K2X5CR) RoHS: Not Compliant Min Qty: 110 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk 0
  • 110 $1.6420
  • 120 $1.5963
  • 230 $1.5507
  • 550 $1.5051
  • 1,100 $1.4595
  • 5,500 $1.4139
  • 11,000 $1.3683
$1.3683 / $1.6420 Buy Now
Bristol Electronics   Min Qty: 7 304
  • 7 $0.7500
  • 28 $0.4875
  • 104 $0.2812
$0.2812 / $0.7500 Buy Now
Bristol Electronics   175
RFQ
Quest Components Capacitor, Ceramic, 33pf, 200V, 10±% 47
  • 1 $0.9855
  • 6 $0.7884
  • 26 $0.5913
$0.5913 / $0.9855 Buy Now
Quest Components Capacitor, Ceramic, 33pf, 200V, 10±% 8
  • 1 $0.9855
  • 6 $0.7884
$0.7884 / $0.9855 Buy Now
Quest Components Capacitor, Ceramic, 33pf, 200V, 10±% 243
  • 1 $1.0000
  • 26 $0.5000
  • 121 $0.3000
$0.3000 / $1.0000 Buy Now
Quest Components Capacitor, Ceramic, 33pf, 200V, 10±% 167
  • 1 $1.0000
  • 26 $0.5000
  • 121 $0.3000
$0.3000 / $1.0000 Buy Now
DISTI # M39014/01-1290V
TTI Multilayer Ceramic Capacitors MLCC - Leaded CKR05BX330KRV Min Qty: 100 Package Multiple: 100 Container: Bulk Americas - 100
In Stock
  • 100 $0.8900
$0.8900 Buy Now
DISTI # C056T330K2X5CR
Avnet Americas Cap Ceramic 33pF 200V X7R 10% Radial 5.08mm (0.01%FR) 125°C Bulk - Bulk (Alt: C056T330K2X5CR) RoHS: Not Compliant Min Qty: 110 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk 0
  • 110 $1.6420
  • 120 $1.5963
  • 230 $1.5507
  • 550 $1.5051
  • 1,100 $1.4595
  • 5,500 $1.4139
  • 11,000 $1.3683
$1.3683 / $1.6420 Buy Now
DISTI # C056T330K2X5CR
Avnet Americas Cap Ceramic 33pF 200V X7R 10% Radial 5.08mm (0.01%FR) 125°C Bulk - Bulk (Alt: C056T330K2X5CR) RoHS: Not Compliant Min Qty: 110 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk 0
  • 110 $1.6420
  • 120 $1.5963
  • 230 $1.5507
  • 550 $1.5051
  • 1,100 $1.4595
  • 5,500 $1.4139
  • 11,000 $1.3683
$1.3683 / $1.6420 Buy Now
DISTI # 3015837
Farnell CAP, 33PF, 200V, MLCC, RADIAL RoHS: Not Compliant Min Qty: 100 Lead time: 17 Weeks, 1 Days Container: Each 0
  • 100 $2.0730
$2.0730 Buy Now

Part Details for M39014/01-1290V

M39014/01-1290V CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

M39014/01-1290V Part Data Attributes

M39014/01-1290V KEMET Corporation
Buy Now Datasheet
Compare Parts:
M39014/01-1290V KEMET Corporation Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.000033uF, Through Hole Mount, 1909, RADIAL LEADED
Pbfree Code No
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer KEMET ELECTRONICS CORP
Package Description ,
Reach Compliance Code not_compliant
ECCN Code EAR99
HTS Code 8532.24.00.60
Factory Lead Time 15 Weeks
Capacitance 0.000033 µF
Capacitor Type CERAMIC CAPACITOR
Dielectric Material CERAMIC
Height 4.83 mm
JESD-609 Code e0
Length 4.83 mm
Mounting Feature THROUGH HOLE MOUNT
Multilayer No
Negative Tolerance 10%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Shape RECTANGULAR PACKAGE
Package Style Radial
Positive Tolerance 10%
Rated (DC) Voltage (URdc) 200 V
Reference Standard MIL-PRF-39014/01
Surface Mount NO
Temperature Characteristics Code BX
Temperature Coefficient 15% ppm/°C
Terminal Finish TIN LEAD
Terminal Pitch 5.08 mm
Terminal Shape WIRE
Width 2.29 mm

Alternate Parts for M39014/01-1290V

This table gives cross-reference parts and alternative options found for M39014/01-1290V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39014/01-1290V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
CKR04BX330KR Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.000033uF, Through Hole Mount, 1909, RADIAL LEADED Kyocera AVX Components M39014/01-1290V vs CKR04BX330KR
CKR04BX330KM Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.000033uF, Through Hole Mount, 1909, RADIAL LEADED Kyocera AVX Components M39014/01-1290V vs CKR04BX330KM
C052T330K2X5CP7301 CAPACITOR, CERAMIC KEMET Corporation M39014/01-1290V vs C052T330K2X5CP7301
CKR05BX330KR Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.000033uF, Through Hole Mount, 1909, RADIAL LEADED Kyocera AVX Components M39014/01-1290V vs CKR05BX330KR
CKR05BX330KS Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.000033uF, Through Hole Mount, 1909, RADIAL LEADED Kyocera AVX Components M39014/01-1290V vs CKR05BX330KS
C052T330K2X5CS7301 CAPACITOR, CERAMIC KEMET Corporation M39014/01-1290V vs C052T330K2X5CS7301
C052T330K2X5CM7301 CAPACITOR, CERAMIC KEMET Corporation M39014/01-1290V vs C052T330K2X5CM7301

M39014/01-1290V Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M39014/01-1290V by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M39014/01-1290V by KEMET Corporation

  • Please alert me when M39014/01-1290V inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following M39014/01-1290V alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M39014/01-1290V to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following M39014/01-1290V alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M39014/01-1290V.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M39014/01-1290V by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: