M39014/01-1292TR1
Kyocera AVX Components
Description: Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, BX, 0.000039uF, 1909,

Overview of M39014/01-1292TR1 by Kyocera AVX Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for M39014/01-1292TR1 by Kyocera AVX Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for M39014/01-1292TR1 by Kyocera AVX Components

M39014/01-1292TR1
Kyocera AVX Components
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
AVX CORP
Package Description
, 1909
Reach Compliance Code
compliant
ECCN Code
EAR99
Capacitance
0.000039 µF
Capacitor Type
CERAMIC CAPACITOR
Custom Capabilities
Tape and Reel
Dielectric Material
CERAMIC
Height
4.83 mm
Length
4.83 mm
Mounting Feature
THROUGH HOLE MOUNT
Multilayer
Yes
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
Radial
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
200 V
Reference Standard
MIL-C-39014/01
Size Code
1909
Surface Mount
NO
Temperature Characteristics Code
BX
Terminal Pitch
5.08 mm
Terminal Shape
WIRE
Width
2.29 mm
Want to compare parts?
  1. M39014/01-1292TR1
    Kyocera AVX Components
    Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, BX, 0.000039uF, 1909,
    VS

Alternate Parts for M39014/01-1292TR1

This table gives cross-reference parts and alternative options found for M39014/01-1292TR1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39014/01-1292TR1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
M39014/01-1212TR2 Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, BX, 0.000039uF, 1909, Kyocera AVX Components M39014/01-1292TR1 vs M39014/01-1212TR2
TCN15WF39PF10%200VB Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, BX, 0.000039uF, 1909, EXXELIA Group M39014/01-1292TR1 vs TCN15WF39PF10%200VB
M39014/01-1252TR1 Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, BX, 0.000039uF, 1909, Kyocera AVX Components M39014/01-1292TR1 vs M39014/01-1252TR1
M39014/01-1332VTR2 Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, BX, 0.000039uF, 1909, Kyocera AVX Components M39014/01-1292TR1 vs M39014/01-1332VTR2
TCN15WF39PF10%200V Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, BX, 0.000039uF, 1909, EXXELIA Group M39014/01-1292TR1 vs TCN15WF39PF10%200V
M39014/01-1292TR2 Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, BX, 0.000039uF, 1909, Kyocera AVX Components M39014/01-1292TR1 vs M39014/01-1292TR2
M39014/01-1292VTR2 Ceramic Capacitor, Ceramic, 200V, BX, 0.000039uF, 1909 Kyocera AVX Components M39014/01-1292TR1 vs M39014/01-1292VTR2
M39014/01-1212VTR2 Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, BX, 0.000039uF, 1909, Kyocera AVX Components M39014/01-1292TR1 vs M39014/01-1212VTR2
M39014/01-1252VTR1 Ceramic Capacitor, Ceramic, 200V, BX, 0.000039uF, 1909 Kyocera AVX Components M39014/01-1292TR1 vs M39014/01-1252VTR1
M39014/01-1332TR2 Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, BX, 0.000039uF, 1909, Kyocera AVX Components M39014/01-1292TR1 vs M39014/01-1332TR2

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M39014/01-1292TR1 by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M39014/01-1292TR1 by Kyocera AVX Components

Select Manufacturer
Which Manufacturer of M39014/01-1292TR1 would you like to use for your alert(s)?
  • Please alert me when M39014/01-1292TR1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for M39014/01-1292TR1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M39014/01-1292TR1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for M39014/01-1292TR1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M39014/01-1292TR1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M39014/01-1292TR1 by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: