Part Details for M39014/01-1314V7310 by KEMET Corporation
Overview of M39014/01-1314V7310 by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M39014/01-1314V7310
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V75:2273_09068160
|
Arrow Electronics | Cap Ceramic 680pF 200V BX 10% Radial 5.08mm (0.01%FR) 125°C Bulk RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1250 Container: Cut Strips | Americas - 1615 |
|
$0.4214 / $0.4715 | Buy Now |