Part Details for M39014/01-1357 by KEMET Corporation
Overview of M39014/01-1357 by KEMET Corporation
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M39014/01-1357
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AH1734
|
Newark | Cap 0.001Uf 200Vdc X7R 10% Rdl 5.08Mm 0.001% Rohs Compliant: No |Kemet M39014/01-1357 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5400 | Buy Now |
DISTI #
1001-2047-ND
|
DigiKey | CAP CER 1000PF 200V BX RADIAL Min Qty: 1 Lead time: 14 Weeks Container: Bag |
349 In Stock |
|
$0.5710 / $1.6100 | Buy Now |
DISTI #
M39014/01-1357
|
Avnet Americas | Multilayer Ceramic Capacitor, 1000 pF, 200 V, ± 10%, BX, Radial Leaded - Bulk (Alt: M39014/01-1357) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 239 |
|
$0.6701 / $0.7748 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 1nf, 200V, 10±% | 88 |
|
$0.4680 / $0.7800 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 1nf, 200V, 10±% | 4 |
|
$1.0500 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 1nf, 200V, 10±% | 8 |
|
$1.1596 / $1.4495 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 1nf, 200V, 10±% | 424 |
|
$0.7360 / $1.8400 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 1nf, 200V, 10±% | 824 |
|
$0.7760 / $1.9400 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 1nf, 200V, 10±% | 336 |
|
$0.5200 / $1.3000 | Buy Now |
DISTI #
M39014/01-1357
|
TTI | Multilayer Ceramic Capacitors MLCC - Leaded CKR05BX102KS Min Qty: 100 Package Multiple: 100 Container: Bulk |
Americas - 1600 In Stock |
|
$0.5900 / $0.9000 | Buy Now |
Part Details for M39014/01-1357
M39014/01-1357 CAD Models
M39014/01-1357 Part Data Attributes:
|
M39014/01-1357
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
M39014/01-1357
KEMET Corporation
Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.001uF, Through Hole Mount, 1909, RADIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 4.83 mm | |
JESD-609 Code | e0 | |
Length | 4.83 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 200 V | |
Reference Standard | MIL-PRF-39014/01 | |
Surface Mount | NO | |
Temperature Characteristics Code | BX | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | TIN LEAD | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE | |
Width | 2.29 mm |
Alternate Parts for M39014/01-1357
This table gives cross-reference parts and alternative options found for M39014/01-1357. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39014/01-1357, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CKR04BX102KP | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.001uF, Through Hole Mount, 1909, RADIAL LEADED | Kyocera AVX Components | M39014/01-1357 vs CKR04BX102KP |
CKR05BX102KP | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.001uF, Through Hole Mount, 1909, RADIAL LEADED | Kyocera AVX Components | M39014/01-1357 vs CKR05BX102KP |
CKR04BX102KM | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.001uF, Through Hole Mount, 1909, RADIAL LEADED | Kyocera AVX Components | M39014/01-1357 vs CKR04BX102KM |