Datasheets
M39014/01-1357VTR2 by: Kyocera AVX Components

Ceramic Capacitor, Ceramic, 200V, BX, 0.001uF, 1909

Part Details for M39014/01-1357VTR2 by Kyocera AVX Components

Overview of M39014/01-1357VTR2 by Kyocera AVX Components

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for M39014/01-1357VTR2

Part # Distributor Description Stock Price Buy
DISTI # 53J4619
Newark Capacitor,ceramic,1000Pf,200Vdc,10-% Tol,10+% Tol,bx-Tc Code Rohs Compliant: Yes |Kyocera Avx M39014/01-1357VTR2 Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 2,500 $0.6520
$0.6520 Buy Now
DISTI # 478-M39014/01-1357VTR2-ND
DigiKey CAP CER AXIAL Min Qty: 2500 Lead time: 28 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 2,500 $0.9720
$0.9720 Buy Now
DISTI # M39014/01-1357VTR2
Avnet Americas Cap Ceramic 0.001uF 200V X7R 10% Radial 5.08mm (0.001%FR) 125°C T/R - Tape and Reel (Alt: M39014/01-1357VTR2) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 26 Weeks, 0 Days Container: Reel 0
  • 2,500 $1.2018
  • 5,000 $1.1738
  • 10,000 $1.1459
  • 15,000 $1.1179
  • 20,000 $1.0900
$1.0900 / $1.2018 Buy Now
DISTI # M39014/01-1357VTR2
Avnet Americas Cap Ceramic 0.001uF 200V X7R 10% Radial 5.08mm (0.001%FR) 125°C T/R - Tape and Reel (Alt: M39014/01-1357VTR2) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 26 Weeks, 0 Days Container: Reel 0
  • 2,500 $1.2018
  • 5,000 $1.1738
  • 10,000 $1.1459
  • 15,000 $1.1179
  • 20,000 $1.0900
$1.0900 / $1.2018 Buy Now
DISTI # M39014/01-1357VTR2
Avnet Americas Cap Ceramic 0.001uF 200V X7R 10% Radial 5.08mm (0.001%FR) 125°C T/R - Tape and Reel (Alt: M39014/01-1357VTR2) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 26 Weeks, 0 Days Container: Reel 0
  • 2,500 $1.2018
  • 5,000 $1.1738
  • 10,000 $1.1459
  • 15,000 $1.1179
  • 20,000 $1.0900
$1.0900 / $1.2018 Buy Now

Part Details for M39014/01-1357VTR2

M39014/01-1357VTR2 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

M39014/01-1357VTR2 Part Data Attributes

M39014/01-1357VTR2 Kyocera AVX Components
Buy Now Datasheet
Compare Parts:
M39014/01-1357VTR2 Kyocera AVX Components Ceramic Capacitor, Ceramic, 200V, BX, 0.001uF, 1909
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer AVX CORP
Package Description , 1909
Reach Compliance Code compliant
ECCN Code EAR99
Factory Lead Time 26 Weeks
Capacitance 0.001 µF
Capacitor Type CERAMIC CAPACITOR
Custom Capabilities Tape and Reel
Dielectric Material CERAMIC
Height 4.83 mm
JESD-609 Code e0
Length 4.83 mm
Mounting Feature THROUGH HOLE MOUNT
Multilayer Yes
Negative Tolerance 10%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Style Radial
Positive Tolerance 10%
Rated (DC) Voltage (URdc) 200 V
Reference Standard MIL-C-39014/01
Size Code 1909
Surface Mount NO
Temperature Characteristics Code BX
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Pitch 5.08 mm
Terminal Shape WIRE
Width 2.29 mm

Alternate Parts for M39014/01-1357VTR2

This table gives cross-reference parts and alternative options found for M39014/01-1357VTR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39014/01-1357VTR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
M39014/01-1317TR2 Ceramic Capacitor, Ceramic, 200V, BX, 0.001uF, 1909 Kyocera AVX Components M39014/01-1357VTR2 vs M39014/01-1317TR2
M39014/01-1317VTR2 Ceramic Capacitor, Ceramic, 200V, BX, 0.001uF, 1909 Kyocera AVX Components M39014/01-1357VTR2 vs M39014/01-1317VTR2

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M39014/01-1357VTR2 by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M39014/01-1357VTR2 by Kyocera AVX Components

  • Please alert me when M39014/01-1357VTR2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following M39014/01-1357VTR2 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M39014/01-1357VTR2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following M39014/01-1357VTR2 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M39014/01-1357VTR2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M39014/01-1357VTR2 by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: