Part Details for M39014/01-1468 by KEMET Corporation
Overview of M39014/01-1468 by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
146-8142-12V | Amphenol Communications Solutions | Paladin HD, RAF, 8-Pair, 4 Column, GXT+ | |
146-8162-12V | Amphenol Communications Solutions | Paladin HD, RAF, 8-Pair, 6 Column, GXT+ | |
146-8142-12D | Amphenol Communications Solutions | Paladin HD, RAF, 8-Pair, 4 Column, NiS |
Price & Stock for M39014/01-1468
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M39014/01-1468
|
Avnet Americas | Cap Ceramic 0.047uF 50V X7R 20% Radial 5.08mm (1%FR) 125?C Bulk - Bulk (Alt: M39014/01-1468) RoHS: Not Compliant Min Qty: 115 Package Multiple: 1 Lead time: 32 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ |
Part Details for M39014/01-1468
M39014/01-1468 CAD Models
M39014/01-1468 Part Data Attributes
|
M39014/01-1468
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
M39014/01-1468
KEMET Corporation
Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, BX, 15% TC, 0.047uF, Through Hole Mount, 1909, RADIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1909 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.60 | |
Capacitance | 0.047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 4.83 mm | |
JESD-609 Code | e0 | |
Length | 4.83 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | MIL-PRF-39014/01 | |
Size Code | 1909 | |
Surface Mount | NO | |
Temperature Characteristics Code | BX | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | TIN LEAD | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE | |
Width | 2.29 mm |
Alternate Parts for M39014/01-1468
This table gives cross-reference parts and alternative options found for M39014/01-1468. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39014/01-1468, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CK05BX473M | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.047uF, Through Hole Mount, 1909, RADIAL LEADED | M39014/01-1468 vs CK05BX473M |
CKR05BX473MPV | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.047uF, Through Hole Mount, 1909, RADIAL LEADED | M39014/01-1468 vs CKR05BX473MPV |
C056T473M5X5CP | KEMET Corporation | $1.8868 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.047uF, Through Hole Mount, 1909, RADIAL LEADED | M39014/01-1468 vs C056T473M5X5CP |
C056K473M5X5CA | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, BX, 15% TC, 0.047uF, Through Hole Mount, 1909, RADIAL LEADED | M39014/01-1468 vs C056K473M5X5CA |