Part Details for M39014/01-1541V TR by KEMET Corporation
Overview of M39014/01-1541V TR by KEMET Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M39014/01-1541V TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M39014/01-1541VTR
|
Avnet Americas | CAP 0.022UF 50VDC X7R 10% RDL 5.08MM 0.01% - Custom Tape W/Leader (Alt: M39014/01-1541VTR) RoHS: Not Compliant Min Qty: 118 Package Multiple: 118 Lead time: 13 Weeks, 0 Days Container: Tape w/Leader | 0 |
|
$1.2807 / $1.5368 | Buy Now |
DISTI #
M39014/01-1541VTR
|
Avnet Americas | CAP 0.022UF 50VDC X7R 10% RDL 5.08MM 0.01% - Custom Tape W/Leader (Alt: M39014/01-1541VTR) RoHS: Not Compliant Min Qty: 118 Package Multiple: 118 Lead time: 13 Weeks, 0 Days Container: Tape w/Leader | 0 |
|
$1.2807 / $1.5368 | Buy Now |