Part Details for M39014/01-1544 by KEMET Corporation
Overview of M39014/01-1544 by KEMET Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M39014/01-1544
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Radial Ceramic Capacitor - Military/High Reliability - 0.033 uF - (+/-) 10% - 50 VDC - +125°C - BX Temperature Coefficient - Failure Rate 0.01%/1000 Hrs - 5.08mm Lead Spacing. |
193 Partner Stock |
|
$0.4896 / $0.8874 | Buy Now |
|
Bristol Electronics | Min Qty: 7 | 29 |
|
$0.4875 / $0.7500 | Buy Now |
|
Bristol Electronics | 78 |
|
RFQ | ||
|
Quest Components | Capacitor, Ceramic, 33nf, 50V, 10±% | 47 |
|
$0.4600 / $0.6900 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 33nf, 50V, 10±% | 23 |
|
$0.8000 / $1.0000 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 33nf, 50V, 10±% | 23 |
|
$0.8000 / $1.0000 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 33nf, 50V, 10±% | 72 |
|
$0.6900 / $1.1500 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 33nf, 50V, 10±% | 163 |
|
$0.8698 / $1.7395 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 33nf, 50V, 10±% | 62 |
|
$0.9800 / $1.9600 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 33nf, 50V, 10±% | 72 |
|
$0.8850 / $2.3600 | Buy Now |
Part Details for M39014/01-1544
M39014/01-1544 CAD Models
M39014/01-1544 Part Data Attributes
|
M39014/01-1544
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
M39014/01-1544
KEMET Corporation
Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.033uF, Through Hole Mount, 1909, RADIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 4.83 mm | |
JESD-609 Code | e0 | |
Length | 4.83 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | MIL-PRF-39014/01 | |
Surface Mount | NO | |
Temperature Characteristics Code | BX | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | TIN LEAD | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE | |
Width | 2.29 mm |
Alternate Parts for M39014/01-1544
This table gives cross-reference parts and alternative options found for M39014/01-1544. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39014/01-1544, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CKR05BX333KS | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.033uF, Through Hole Mount, 1909, RADIAL LEADED | Kyocera AVX Components | M39014/01-1544 vs CKR05BX333KS |
CKR05BX333KM | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.033uF, Through Hole Mount, 1909, RADIAL LEADED | Kyocera AVX Components | M39014/01-1544 vs CKR05BX333KM |
CKR04BX333KP | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.033uF, Through Hole Mount, 1909, RADIAL LEADED | Kyocera AVX Components | M39014/01-1544 vs CKR04BX333KP |
CKR05BX333KR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.033uF, Through Hole Mount, 1909, RADIAL LEADED | Kyocera AVX Components | M39014/01-1544 vs CKR05BX333KR |
CKR04BX333KS | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.033uF, Through Hole Mount, 1909, RADIAL LEADED | Kyocera AVX Components | M39014/01-1544 vs CKR04BX333KS |