Part Details for M39014/01-1547 by KEMET Corporation
Overview of M39014/01-1547 by KEMET Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M39014/01-1547
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1001-2058-ND
|
DigiKey | CAP CER 0.047UF 50V 10% RADIAL Min Qty: 1 Lead time: 14 Weeks Container: Bag |
245 In Stock |
|
$0.6152 / $1.7300 | Buy Now |
DISTI #
80-M39014/01-1547
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded CKR05BX473KR RoHS: Not Compliant | 25 |
|
$0.7750 / $1.7300 | Buy Now |
|
Bristol Electronics | Min Qty: 7 | 527 |
|
$0.2400 / $0.7500 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 47nf, 50V, 10±% | 21762 |
|
$0.2415 / $0.6900 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 47nf, 50V, 10±% | 332 |
|
$0.2888 / $0.9625 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 47nf, 50V, 10±% | 332 |
|
$0.2888 / $0.9625 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 47nf, 50V, 10±% | 421 |
|
$0.3000 / $1.0000 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 47nf, 50V, 10±% | 384 |
|
$0.3000 / $1.0000 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 47nf, 50V, 10±% | 14 |
|
$0.9276 / $1.1595 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 47nf, 50V, 10±% | 1 |
|
$1.1595 | Buy Now |
Part Details for M39014/01-1547
M39014/01-1547 CAD Models
M39014/01-1547 Part Data Attributes
|
M39014/01-1547
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
M39014/01-1547
KEMET Corporation
Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.047uF, Through Hole Mount, 1909, RADIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 4.83 mm | |
JESD-609 Code | e0 | |
Length | 4.83 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | MIL-PRF-39014 | |
Surface Mount | NO | |
Temperature Characteristics Code | BX | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | TIN LEAD | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE | |
Width | 2.29 mm |
Alternate Parts for M39014/01-1547
This table gives cross-reference parts and alternative options found for M39014/01-1547. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39014/01-1547, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CKR04BX473KP | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.047uF, Through Hole Mount, 1909, RADIAL LEADED | Kyocera AVX Components | M39014/01-1547 vs CKR04BX473KP |
C056T473K5X5CR7301 | CAPACITOR, CERAMIC | KEMET Corporation | M39014/01-1547 vs C056T473K5X5CR7301 |
CK05BX473K | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.047uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | M39014/01-1547 vs CK05BX473K |
C056T473K5X5CP7301 | CAPACITOR, CERAMIC | KEMET Corporation | M39014/01-1547 vs C056T473K5X5CP7301 |
CKR04BX473KM | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.047uF, Through Hole Mount, 1909, RADIAL LEADED | Kyocera AVX Components | M39014/01-1547 vs CKR04BX473KM |
C056T473K5X5CS7301 | CAPACITOR, CERAMIC | KEMET Corporation | M39014/01-1547 vs C056T473K5X5CS7301 |
C052T473K5X5CR7301 | CAPACITOR, CERAMIC | KEMET Corporation | M39014/01-1547 vs C052T473K5X5CR7301 |
C052T473K5X5CS7301 | CAPACITOR, CERAMIC | KEMET Corporation | M39014/01-1547 vs C052T473K5X5CS7301 |
C052T473K5X5CP7301 | CAPACITOR, CERAMIC | KEMET Corporation | M39014/01-1547 vs C052T473K5X5CP7301 |