Part Details for M39014/01-1547V by Kyocera AVX Components
Overview of M39014/01-1547V by Kyocera AVX Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M39014/01-1547V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53J4859
|
Newark | Capacitor,ceramic,47000Pf,50Vdc,10-% Tol,10+% Tol,bx-Tc Code Rohs Compliant: Yes |Kyocera Avx M39014/01-1547V Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9610 / $1.3900 | Buy Now |
DISTI #
478-M39014/01-1547V-ND
|
DigiKey | CAP CER AXIAL Min Qty: 400 Lead time: 28 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.2644 | Buy Now |
DISTI #
M39014/01-1547V
|
Avnet Americas | Cap Ceramic 0.047uF 50V X7R 10% Radial 5.08mm (0.01%FR) 125°C Bulk - Bulk (Alt: M39014/01-1547V) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$1.0495 / $1.2131 | Buy Now |
DISTI #
V37:1799_10750697
|
Arrow Electronics | Cap Ceramic 0.047uF 50V BX 10% Radial 5.08mm (0.01%FR) 125°C Bag Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks Date Code: 2226 | Americas - 6 |
|
Buy Now | |
|
Future Electronics | M39014/01 Series 2.29x4.83x4.83 mm 0.047 uF 50V ±10% LS=5.08mm Ceramic Capacitor RoHS: Non Compliant pbFree: No Min Qty: 700 Package Multiple: 100 Container: Bulk | 0Bulk |
|
$0.9450 / $1.0800 | Buy Now |
|
Bristol Electronics | 169 |
|
RFQ | ||
|
Quest Components | Capacitor, Ceramic, 47nf, 50V, 10±% | 690 |
|
$0.2875 / $0.6900 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 47nf, 50V, 10±% | 161 |
|
$0.4638 / $0.9275 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 47nf, 50V, 10±% | 135 |
|
$0.5950 / $1.1900 | Buy Now |
DISTI #
M39014/01-1547V
|
TTI | Multilayer Ceramic Capacitors MLCC - Leaded CKR05BX473KRV Min Qty: 50 Package Multiple: 50 Container: Bulk |
Americas - 3450 In Stock |
|
$1.1400 / $1.1800 | Buy Now |
Part Details for M39014/01-1547V
M39014/01-1547V CAD Models
M39014/01-1547V Part Data Attributes
|
M39014/01-1547V
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
M39014/01-1547V
Kyocera AVX Components
Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.047uF, Through Hole Mount, 1909, RADIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Factory Lead Time | 26 Weeks | |
Additional Feature | MIL-PRF-39014 | |
Capacitance | 0.047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 4.83 mm | |
JESD-609 Code | e0 | |
Length | 4.83 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | MIL-PRF-39014/01 | |
Surface Mount | NO | |
Temperature Characteristics Code | BX | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | TIN LEAD | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE | |
Width | 2.29 mm |
Alternate Parts for M39014/01-1547V
This table gives cross-reference parts and alternative options found for M39014/01-1547V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39014/01-1547V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CKR04BX473KP | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.047uF, Through Hole Mount, 1909, RADIAL LEADED | Kyocera AVX Components | M39014/01-1547V vs CKR04BX473KP |
C056T473K5X5CR7301 | CAPACITOR, CERAMIC | KEMET Corporation | M39014/01-1547V vs C056T473K5X5CR7301 |
CK05BX473K | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.047uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | M39014/01-1547V vs CK05BX473K |
C056T473K5X5CP7301 | CAPACITOR, CERAMIC | KEMET Corporation | M39014/01-1547V vs C056T473K5X5CP7301 |
CKR04BX473KM | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.047uF, Through Hole Mount, 1909, RADIAL LEADED | Kyocera AVX Components | M39014/01-1547V vs CKR04BX473KM |
C056T473K5X5CS7301 | CAPACITOR, CERAMIC | KEMET Corporation | M39014/01-1547V vs C056T473K5X5CS7301 |
C052T473K5X5CR7301 | CAPACITOR, CERAMIC | KEMET Corporation | M39014/01-1547V vs C052T473K5X5CR7301 |
C052T473K5X5CS7301 | CAPACITOR, CERAMIC | KEMET Corporation | M39014/01-1547V vs C052T473K5X5CS7301 |
C052T473K5X5CP7301 | CAPACITOR, CERAMIC | KEMET Corporation | M39014/01-1547V vs C052T473K5X5CP7301 |