Part Details for M39014/01-1553 by Kyocera AVX Components
Overview of M39014/01-1553 by Kyocera AVX Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M39014/01-1553
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96C7935
|
Newark | Capacitor,ceramic,100000Pf,50Vdc,10-% Tol,10+% Tol,bx-Tc Code Rohs Compliant: Yes |Kyocera Avx M39014/01-1553 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2300 / $1.7600 | Buy Now |
DISTI #
M39014/01-1553
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.1 uF, 50 V, ± 10%, BX, Radial Leaded - Bulk (Alt: M39014/01-1553) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6451 | Buy Now |
|
Bristol Electronics | 96 |
|
RFQ | ||
|
Quest Components | Capacitor, Ceramic, 100nf, 50V, 10±% | 144 |
|
$0.6773 / $1.4514 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 100nf, 50V, 10±% | 372 |
|
$0.9620 / $2.0800 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 100nf, 50V, 10±% | 264 |
|
$1.8500 / $4.0000 | Buy Now |
DISTI #
M39014/01-1553
|
TTI | Multilayer Ceramic Capacitors MLCC - Leaded CKR05BX104KR Min Qty: 50 Package Multiple: 50 Container: Bulk | Americas - 0 |
|
$1.1200 / $1.3200 | Buy Now |
DISTI #
M39014/01-1553
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.1 uF, 50 V, ± 10%, BX, Radial Leaded - Bulk (Alt: M39014/01-1553) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6451 | Buy Now |
DISTI #
M39014/01-1553
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.1 uF, 50 V, ± 10%, BX, Radial Leaded - Bulk (Alt: M39014/01-1553) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6451 | Buy Now |
DISTI #
SMC-M39014/01-1553
|
Sensible Micro Corporation | Cap Ceramic 0.1Uf 50V Bx 10% Radial 5.08Mm (0.01%Fr) 125°C Bag RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 1999+ Container: Bulk | 79 |
|
$0.7892 / $0.8492 | RFQ |
Part Details for M39014/01-1553
M39014/01-1553 CAD Models
M39014/01-1553 Part Data Attributes
|
M39014/01-1553
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
M39014/01-1553
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, 15% TC, 0.1uF, Through Hole Mount, 1909, RADIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Capacitance | 0.1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 4.83 mm | |
JESD-609 Code | e0 | |
Length | 4.83 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | MIL-PRF-39014/01 | |
Surface Mount | NO | |
Temperature Characteristics Code | BX | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | TIN LEAD | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE | |
Width | 2.29 mm |
Alternate Parts for M39014/01-1553
This table gives cross-reference parts and alternative options found for M39014/01-1553. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39014/01-1553, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C052T104K5X5CR7301 | CAP,CERAMIC,100NF,50VDC,10% -TOL,10% +TOL,X7R TC CODE,-15,15% TC | KEMET Corporation | M39014/01-1553 vs C052T104K5X5CR7301 |
CKR04BX104KM | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.1uF, Through Hole Mount, 1909, RADIAL LEADED | Kyocera AVX Components | M39014/01-1553 vs CKR04BX104KM |
C056T104K5X5CR7305 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | M39014/01-1553 vs C056T104K5X5CR7305 |
C056T104K5X5CM7301 | CAPACITOR, CERAMIC | KEMET Corporation | M39014/01-1553 vs C056T104K5X5CM7301 |
M39014/01-1473TR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.1uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | M39014/01-1553 vs M39014/01-1473TR |
C052T104K5X5CP7317 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.1uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | M39014/01-1553 vs C052T104K5X5CP7317 |
C052T104K5X5CM7301 | CAPACITOR, CERAMIC | KEMET Corporation | M39014/01-1553 vs C052T104K5X5CM7301 |
C052T104K5X5CR7305 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.1uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | M39014/01-1553 vs C052T104K5X5CR7305 |