Datasheets
M39014/01-1575V by:

Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.01uF, Through Hole Mount, 1909, RADIAL LEADED

Part Details for M39014/01-1575V by KEMET Corporation

Overview of M39014/01-1575V by KEMET Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Healthcare Medical Imaging

Price & Stock for M39014/01-1575V

Part # Distributor Description Stock Price Buy
DISTI # 1001-2188-ND
DigiKey CAP CER 10000PF 100V BX RADIAL Min Qty: 1 Lead time: 15 Weeks Container: Bag 475
In Stock
  • 1 $1.6100
  • 10 $1.2060
  • 50 $1.0998
  • 100 $0.9010
  • 500 $0.7191
  • 1,000 $0.6345
  • 2,500 $0.5922
  • 5,000 $0.5710
$0.5710 / $1.6100 Buy Now
DISTI # M39014/01-1575V
Avnet Americas Cap Ceramic 0.01uF 100V X7R 10% Radial 5.08mm (0.001%FR) 125°C Bulk - Bulk (Alt: M39014/01-1575V) RoHS: Not Compliant Min Qty: 239 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk 0
  • 239 $0.7538
  • 250 $0.7329
  • 480 $0.7120
  • 1,200 $0.6910
  • 2,400 $0.6701
  • 12,000 $0.6491
  • 24,000 $0.6282
$0.6282 / $0.7538 Buy Now
DISTI # 08B3662
Avnet Americas Cap Ceramic 0.01uF 100V X7R 10% Radial 5.08mm (0.001%FR) 125°C Bulk - Bulk (Alt: 08B3662) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 1 Days Container: Bulk 0
  • 1 $1.6600
  • 10 $1.3700
  • 25 $1.2900
  • 50 $1.2200
  • 100 $1.1500
$1.1500 / $1.6600 Buy Now
DISTI # 80-M39014/01-1575V
Mouser Electronics Multilayer Ceramic Capacitors MLCC - Leaded CKR05BX103KSV RoHS: Not Compliant 0
  • 1 $1.6100
  • 10 $1.1000
  • 100 $0.9000
  • 500 $0.7180
  • 1,000 $0.6340
  • 2,500 $0.5920
  • 5,000 $0.5700
$0.5700 / $1.6100 Order Now
Bristol Electronics   134
RFQ
Quest Components Capacitor, Ceramic, 10nf, 100V, 10±% 244
  • 1 $0.5400
  • 45 $0.3600
  • 168 $0.2520
$0.2520 / $0.5400 Buy Now
Quest Components Capacitor, Ceramic, 10nf, 100V, 10±% 180
  • 1 $0.8695
  • 30 $0.5217
  • 116 $0.4348
$0.4348 / $0.8695 Buy Now
DISTI # M39014/01-1575V
TTI Multilayer Ceramic Capacitors MLCC - Leaded CKR05BX103KSV Min Qty: 100 Package Multiple: 100 Container: Bulk Americas - 2600
In Stock
  • 100 $0.9000
  • 500 $0.7500
  • 1,000 $0.6300
  • 2,500 $0.5900
$0.5900 / $0.9000 Buy Now
DISTI # M39014/01-1575V
Avnet Americas Cap Ceramic 0.01uF 100V X7R 10% Radial 5.08mm (0.001%FR) 125°C Bulk - Bulk (Alt: M39014/01-1575V) RoHS: Not Compliant Min Qty: 239 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk 0
  • 239 $0.7538
  • 250 $0.7329
  • 480 $0.7120
  • 1,200 $0.6910
  • 2,400 $0.6701
  • 12,000 $0.6491
  • 24,000 $0.6282
$0.6282 / $0.7538 Buy Now
DISTI # 08B3662
Avnet Americas Cap Ceramic 0.01uF 100V X7R 10% Radial 5.08mm (0.001%FR) 125°C Bulk - Bulk (Alt: 08B3662) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 1 Days Container: Bulk 0
  • 1 $1.6600
  • 10 $1.3700
  • 25 $1.2900
  • 50 $1.2200
  • 100 $1.1500
$1.1500 / $1.6600 Buy Now
DISTI # M39014/01-1575V
Avnet Americas Cap Ceramic 0.01uF 100V X7R 10% Radial 5.08mm (0.001%FR) 125°C Bulk - Bulk (Alt: M39014/01-1575V) RoHS: Not Compliant Min Qty: 239 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk 0
  • 239 $0.7538
  • 250 $0.7329
  • 480 $0.7120
  • 1,200 $0.6910
  • 2,400 $0.6701
  • 12,000 $0.6491
  • 24,000 $0.6282
$0.6282 / $0.7538 Buy Now
DISTI # 08B3662
Avnet Americas Cap Ceramic 0.01uF 100V X7R 10% Radial 5.08mm (0.001%FR) 125°C Bulk - Bulk (Alt: 08B3662) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 1 Days Container: Bulk 0
  • 1 $1.6600
  • 10 $1.3700
  • 25 $1.2900
  • 50 $1.2200
  • 100 $1.1500
$1.1500 / $1.6600 Buy Now

Part Details for M39014/01-1575V

M39014/01-1575V CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

M39014/01-1575V Part Data Attributes

M39014/01-1575V KEMET Corporation
Buy Now Datasheet
Compare Parts:
M39014/01-1575V KEMET Corporation Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.01uF, Through Hole Mount, 1909, RADIAL LEADED
Pbfree Code No
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer KEMET ELECTRONICS CORP
Package Description ,
Reach Compliance Code not_compliant
ECCN Code EAR99
HTS Code 8532.24.00.60
Factory Lead Time 19 Weeks, 1 Day
Samacsys Manufacturer KEMET
Capacitance 0.01 µF
Capacitor Type CERAMIC CAPACITOR
Dielectric Material CERAMIC
Height 4.83 mm
JESD-609 Code e0
Length 4.83 mm
Mounting Feature THROUGH HOLE MOUNT
Multilayer No
Negative Tolerance 10%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Shape RECTANGULAR PACKAGE
Package Style Radial
Positive Tolerance 10%
Rated (DC) Voltage (URdc) 100 V
Reference Standard MIL-PRF-39014/01
Surface Mount NO
Temperature Characteristics Code BX
Temperature Coefficient 15% ppm/°C
Terminal Finish TIN LEAD
Terminal Pitch 5.08 mm
Terminal Shape WIRE
Width 2.29 mm

Alternate Parts for M39014/01-1575V

This table gives cross-reference parts and alternative options found for M39014/01-1575V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39014/01-1575V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
CKR04BX103KR Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.01uF, Through Hole Mount, 1909, RADIAL LEADED Kyocera AVX Components M39014/01-1575V vs CKR04BX103KR
CKR04BX103KS Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.01uF, Through Hole Mount, 1909, RADIAL LEADED Kyocera AVX Components M39014/01-1575V vs CKR04BX103KS
C052T103K1X5CS7301 CAPACITOR, CERAMIC KEMET Corporation M39014/01-1575V vs C052T103K1X5CS7301
C052T103K1X5CR7301 CAP,CERAMIC,10NF,100VDC,10% -TOL,10% +TOL,X7R TC CODE,-15,15% TC KEMET Corporation M39014/01-1575V vs C052T103K1X5CR7301
CKR04BX103KP Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.01uF, Through Hole Mount, 1909, RADIAL LEADED Kyocera AVX Components M39014/01-1575V vs CKR04BX103KP

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M39014/01-1575V by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M39014/01-1575V by KEMET Corporation

  • Please alert me when M39014/01-1575V inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following M39014/01-1575V alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M39014/01-1575V to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following M39014/01-1575V alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M39014/01-1575V.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M39014/01-1575V by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: