Part Details for M39014/01-1575V by Kyocera AVX Components
Overview of M39014/01-1575V by Kyocera AVX Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M39014/01-1575V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-M39014/01-1575V-ND
|
DigiKey | CAP CER AXIAL Min Qty: 400 Lead time: 28 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.2459 | Buy Now |
DISTI #
M39014/01-1575V
|
Avnet Americas | Cap Ceramic 0.01uF 100V X7R 10% Radial 5.08mm (0.001%FR) 125°C Bulk - Bulk (Alt: M39014/01-1575V) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 427 |
|
RFQ | |
DISTI #
581-M39014/01-1575V
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 100V 10KpF 10% RoHS: Not Compliant | 1816 |
|
$0.8400 / $1.7100 | Buy Now |
|
Bristol Electronics | 27 |
|
RFQ | ||
|
Quest Components | Capacitor, Ceramic, 10nf, 100V, 10±% | 23 |
|
$0.4500 / $0.5400 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 10nf, 100V, 10±% | 68 |
|
$0.5217 / $0.8695 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 10nf, 100V, 10±% | 11 |
|
$0.8000 / $1.0000 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 10nf, 100V, 10±% | 40 |
|
$0.9450 / $1.5750 | Buy Now |
DISTI #
M39014/01-1575V
|
TTI | Multilayer Ceramic Capacitors MLCC - Leaded 100V 10KpF 10% Min Qty: 50 Package Multiple: 50 Container: Bulk |
Americas - 700 In Stock |
|
$0.9500 | Buy Now |
DISTI #
M39014/01-1575V
|
Avnet Americas | Cap Ceramic 0.01uF 100V X7R 10% Radial 5.08mm (0.001%FR) 125°C Bulk - Bulk (Alt: M39014/01-1575V) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 427 |
|
RFQ |
Part Details for M39014/01-1575V
M39014/01-1575V CAD Models
M39014/01-1575V Part Data Attributes
|
M39014/01-1575V
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
M39014/01-1575V
Kyocera AVX Components
Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.01uF, Through Hole Mount, 1909, RADIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Factory Lead Time | 26 Weeks | |
Additional Feature | MIL-PRF-39014 | |
Capacitance | 0.01 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 4.83 mm | |
JESD-609 Code | e0 | |
Length | 4.83 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | MIL-PRF-39014/01 | |
Surface Mount | NO | |
Temperature Characteristics Code | BX | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | TIN LEAD | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE | |
Width | 2.29 mm |
Alternate Parts for M39014/01-1575V
This table gives cross-reference parts and alternative options found for M39014/01-1575V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39014/01-1575V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CKR04BX103KR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.01uF, Through Hole Mount, 1909, RADIAL LEADED | Kyocera AVX Components | M39014/01-1575V vs CKR04BX103KR |
CKR04BX103KS | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.01uF, Through Hole Mount, 1909, RADIAL LEADED | Kyocera AVX Components | M39014/01-1575V vs CKR04BX103KS |
C052T103K1X5CS7301 | CAPACITOR, CERAMIC | KEMET Corporation | M39014/01-1575V vs C052T103K1X5CS7301 |
C052T103K1X5CR7301 | CAP,CERAMIC,10NF,100VDC,10% -TOL,10% +TOL,X7R TC CODE,-15,15% TC | KEMET Corporation | M39014/01-1575V vs C052T103K1X5CR7301 |
CKR04BX103KP | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.01uF, Through Hole Mount, 1909, RADIAL LEADED | Kyocera AVX Components | M39014/01-1575V vs CKR04BX103KP |