Part Details for M39014/01-1593V by KYOCERA AVX Components
Overview of M39014/01-1593V by KYOCERA AVX Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M39014/01-1593V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77382501
|
Verical | Cap Ceramic 0.1uF 50V BX 10% Radial 5.08mm (0.001%FR) 125°C Bag RoHS: Not Compliant Min Qty: 6 Package Multiple: 1 Date Code: 2403 | Americas - 230 |
|
$1.1598 / $1.7810 | Buy Now |