Part Details for M39014/01-1593VTR by KEMET Corporation
Overview of M39014/01-1593VTR by KEMET Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M39014/01-1593VTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com |
611 Partner Stock |
|
$0 | Buy Now | |
DISTI #
76841273
|
Verical | Cap Ceramic 0.1uF 50V BX 10% Radial 5.08mm (0.001%FR) 125°C T/R Min Qty: 57 Package Multiple: 1 | Americas - 611 |
|
$1.0600 / $1.1100 | Buy Now |
DISTI #
M39014/01-1593VTR
|
TTI | Multilayer Ceramic Capacitors MLCC - Leaded CKR05BX104KSV Min Qty: 1700 Package Multiple: 1700 Container: Reel | Americas - 0 |
|
$0.9700 | Buy Now |