Datasheets
M39014/011300 by:

Ceramic Capacitor, Multilayer, Ceramic, 200V, 20% +Tol, 20% -Tol, 15% TC, 0.0001uF, Through Hole Mount, 1909, RADIAL LEADED

Part Details for M39014/011300 by Kyocera AVX Components

Overview of M39014/011300 by Kyocera AVX Components

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
BLA1011-300 Rochester Electronics LLC BLA1011-300 - 300W LDMOS Avionics Power Transistor (Ampleon Die)
10120113-001-CLF Amphenol Communications Solutions Millipacs Accessories, Backplane connectors, Right Angle Female Guide.

Price & Stock for M39014/011300

Part # Distributor Description Stock Price Buy
DISTI # M39014/01-1300
Avnet Americas Cap Ceramic 100pF 200V X7R 20% Radial 5.08mm (0.01%FR) 125?C Bulk - Bulk (Alt: M39014/01-1300) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 26 Weeks, 0 Days Container: Bulk 0
  • 100 $0.9693
$0.9693 Buy Now

Part Details for M39014/011300

M39014/011300 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

M39014/011300 Part Data Attributes

M39014/011300 Kyocera AVX Components
Buy Now Datasheet
Compare Parts:
M39014/011300 Kyocera AVX Components Ceramic Capacitor, Multilayer, Ceramic, 200V, 20% +Tol, 20% -Tol, 15% TC, 0.0001uF, Through Hole Mount, 1909, RADIAL LEADED
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer AVX CORP
Package Description ,
Reach Compliance Code not_compliant
ECCN Code EAR99
HTS Code 8532.24.00.60
Factory Lead Time 26 Weeks
Capacitance 0.0001 µF
Capacitor Type CERAMIC CAPACITOR
Dielectric Material CERAMIC
Height 4.83 mm
JESD-609 Code e0
Length 4.83 mm
Mounting Feature THROUGH HOLE MOUNT
Multilayer Yes
Negative Tolerance 20%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Shape RECTANGULAR PACKAGE
Package Style Radial
Packing Method BULK
Positive Tolerance 20%
Rated (DC) Voltage (URdc) 200 V
Reference Standard MIL-PRF-39014/01
Surface Mount NO
Temperature Characteristics Code BX
Temperature Coefficient 15% ppm/°C
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Pitch 5.08 mm
Terminal Shape WIRE
Width 2.29 mm

Alternate Parts for M39014/011300

This table gives cross-reference parts and alternative options found for M39014/011300. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39014/011300, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
M39014/011220 Ceramic Capacitor, Multilayer, Ceramic, 200V, 20% +Tol, 20% -Tol, 15% TC, 0.0001uF, Through Hole Mount, 1909, RADIAL LEADED Kyocera AVX Components M39014/011300 vs M39014/011220
M39014/01-1340V Ceramic Capacitor, Ceramic, 200V, 20% +Tol, 20% -Tol, BX, 15% TC, 0.0001uF, Through Hole Mount, 1909, RADIAL LEADED Kyocera AVX Components M39014/011300 vs M39014/01-1340V
CKR05BX101MP Ceramic Capacitor, Multilayer, Ceramic, 200V, 20% +Tol, 20% -Tol, BX, 15% TC, 0.0001uF, Through Hole Mount, 1909, RADIAL LEADED Kyocera AVX Components M39014/011300 vs CKR05BX101MP
CKR05BX101MM Ceramic Capacitor, Multilayer, Ceramic, 200V, 20% +Tol, 20% -Tol, BX, 15% TC, 0.0001uF, Through Hole Mount, 1909, RADIAL LEADED Kyocera AVX Components M39014/011300 vs CKR05BX101MM
CKR05BX101MR Ceramic Capacitor, Multilayer, Ceramic, 200V, 20% +Tol, 20% -Tol, BX, 15% TC, 0.0001uF, Through Hole Mount, 1909, RADIAL LEADED Kyocera AVX Components M39014/011300 vs CKR05BX101MR
M39014/01-1300V Ceramic Capacitor, Ceramic, 200V, 20% +Tol, 20% -Tol, BX, 15% TC, 0.0001uF, Through Hole Mount, 1909, RADIAL LEADED Kyocera AVX Components M39014/011300 vs M39014/01-1300V
M39014/011340 Ceramic Capacitor, Multilayer, Ceramic, 200V, 20% +Tol, 20% -Tol, 15% TC, 0.0001uF, Through Hole Mount, RADIAL LEADED Kyocera AVX Components M39014/011300 vs M39014/011340
M39014/011260 Ceramic Capacitor, Multilayer, Ceramic, 200V, 20% +Tol, 20% -Tol, 15% TC, 0.0001uF, Through Hole Mount, RADIAL LEADED Kyocera AVX Components M39014/011300 vs M39014/011260

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M39014/011300 by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M39014/011300 by Kyocera AVX Components

Select Manufacturer
Which Manufacturer of M39014/011300 would you like to use for your alert(s)?
  • Please alert me when M39014/011300 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for M39014/011300 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M39014/011300 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for M39014/011300 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M39014/011300.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M39014/011300 by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: