Part Details for M39014/011468 by Kyocera AVX Components
Results Overview of M39014/011468 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M39014/011468 Information
M39014/011468 by Kyocera AVX Components is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part Details for M39014/011468
M39014/011468 CAD Models
M39014/011468 Part Data Attributes
|
M39014/011468
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
M39014/011468
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, 15% TC, 0.047uF, Through Hole Mount, 1909, RADIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Factory Lead Time | 26 Weeks | |
Capacitance | 0.047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 4.83 mm | |
JESD-609 Code | e0 | |
Length | 4.83 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | MIL-PRF-39014/01 | |
Surface Mount | NO | |
Temperature Characteristics Code | BX | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | TIN LEAD | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE | |
Width | 2.29 mm |
Alternate Parts for M39014/011468
This table gives cross-reference parts and alternative options found for M39014/011468. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39014/011468, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CKR05BX473MR | Vishay Intertechnologies | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, BX, 15% TC, 0.047uF, Through Hole Mount, RADIAL LEADED | M39014/011468 vs CKR05BX473MR |
CK05W47NF20%50VB | EXXELIA Group | Check for Price | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, BX, 0.047uF, 1919, | M39014/011468 vs CK05W47NF20%50VB |
MIL-PRF-39014/230068 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Ceramic, | M39014/011468 vs MIL-PRF-39014/230068 |
M39014/01-1588 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, 15% TC, 0.047uF, Through Hole Mount, 1909, RADIAL LEADED | M39014/011468 vs M39014/01-1588 |
MIL-PRF-39014/230268 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Ceramic, | M39014/011468 vs MIL-PRF-39014/230268 |
CK05BX473M | Vishay Intertechnologies | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, BX, 15% TC, 0.047uF, Through Hole Mount, RADIAL LEADED | M39014/011468 vs CK05BX473M |
CKR05BX473MM | Kyocera AVX Components | $1.5625 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, BX, 15% TC, 0.047uF, Through Hole Mount, 1909, RADIAL LEADED | M39014/011468 vs CKR05BX473MM |
M39014/01-1508 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, BX, 15% TC, 0.047uF, Through Hole Mount, 1909, RADIAL LEADED | M39014/011468 vs M39014/01-1508 |
CKR05BX473MS | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, BX, 15% TC, 0.047uF, Through Hole Mount, 1909, RADIAL LEADED | M39014/011468 vs CKR05BX473MS |
CK05W47NF20%50V | EXXELIA Group | Check for Price | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, BX, 0.047uF, 1919, | M39014/011468 vs CK05W47NF20%50V |