Part Details for M39014/011535 by Cornell Dubilier Electronics Inc
Overview of M39014/011535 by Cornell Dubilier Electronics Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M39014/011535
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Cap Ceramic 0.01uF 100V X7R 10% Radial 5.1mm (0.01%FR) 125°C RoHS: Compliant |
4 In Stock |
|
$0.8420 / $4.7190 | Buy Now |
|
Master Electronics | Cap Ceramic 0.01uF 100V X7R 10% Radial 5.1mm (0.01%FR) 125°C RoHS: Compliant |
4 In Stock |
|
$0.8420 / $4.7190 | Buy Now |
Part Details for M39014/011535
M39014/011535 CAD Models
M39014/011535 Part Data Attributes
|
M39014/011535
Cornell Dubilier Electronics Inc
Buy Now
|
Compare Parts:
M39014/011535
Cornell Dubilier Electronics Inc
Ceramic Multilayer Capacitor; Capacitor Type:General Purpose; Capacitance:0.01uF; Capacitance Tolerance: 10%; Voltage Rating:100VDC; Capacitor Dielectric Material:Multilayer Ceramic; Lead Pitch:0.200"; Termination:Radial Leaded RoHS Compliant: No
|
Part Life Cycle Code | Active | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.0060 | |
Samacsys Manufacturer | Cornell Dubilier |