Part Details for M39014/02-1208V by KEMET Corporation
Overview of M39014/02-1208V by KEMET Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Automotive
Price & Stock for M39014/02-1208V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M39014/02-1208V
|
Avnet Americas | Cap Ceramic 0.0027uF 200V X7R 10% Radial 5.08mm (1%FR) 125°C Bulk - Bulk (Alt: M39014/02-1208V) RoHS: Not Compliant Min Qty: 152 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
M39014/02-1208V
|
Avnet Americas | Cap Ceramic 0.0027uF 200V X7R 10% Radial 5.08mm (1%FR) 125°C Bulk - Bulk (Alt: M39014/02-1208V) RoHS: Not Compliant Min Qty: 152 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
M39014/02-1208V
|
Avnet Americas | Cap Ceramic 0.0027uF 200V X7R 10% Radial 5.08mm (1%FR) 125°C Bulk - Bulk (Alt: M39014/02-1208V) RoHS: Not Compliant Min Qty: 152 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |
Part Details for M39014/02-1208V
M39014/02-1208V CAD Models
M39014/02-1208V Part Data Attributes
|
M39014/02-1208V
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
M39014/02-1208V
KEMET Corporation
Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.0027uF, Through Hole Mount, 2909, RADIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2909 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.60 | |
Capacitance | 0.0027 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 7.37 mm | |
JESD-609 Code | e0 | |
Length | 7.37 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 200 V | |
Reference Standard | MIL-PRF-39014/02 | |
Size Code | 2909 | |
Surface Mount | NO | |
Temperature Characteristics Code | BX | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | TIN LEAD | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE | |
Width | 2.29 mm |