Part Details for M39014/02-1230TR by KEMET Corporation
Overview of M39014/02-1230TR by KEMET Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M39014/02-1230TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V75:2273_09070726
|
Arrow Electronics | Cap Ceramic 0.1uF 100V BX 10% Radial 5.08mm (1%FR) 125°C T/R Min Qty: 1 Package Multiple: 1 Lead time: 63 Weeks Date Code: 2123 Container: Cut Strips | Americas - 106 |
|
$2.6308 / $2.6801 | Buy Now |
DISTI #
V37:1799_09070726
|
Arrow Electronics | Cap Ceramic 0.1uF 100V BX 10% Radial 5.08mm (1%FR) 125°C T/R Min Qty: 165 Package Multiple: 1 Lead time: 63 Weeks Date Code: 2223 | Americas - 65 |
|
$2.4150 / $2.6048 | Buy Now |
DISTI #
62279738
|
Verical | Cap Ceramic 0.1uF 100V BX 10% Radial 5.08mm (1%FR) 125°C T/R Min Qty: 7 Package Multiple: 1 Date Code: 2123 | Americas - 106 |
|
$2.6308 / $2.6801 | Buy Now |
DISTI #
68456648
|
Verical | Cap Ceramic 0.1uF 100V BX 10% Radial 5.08mm (1%FR) 125°C T/R Min Qty: 65 Package Multiple: 1 Date Code: 2223 | Americas - 65 |
|
$2.4150 / $2.6048 | Buy Now |
Part Details for M39014/02-1230TR
M39014/02-1230TR CAD Models
M39014/02-1230TR Part Data Attributes:
|
M39014/02-1230TR
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
M39014/02-1230TR
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.1uF, Through Hole Mount, RADIAL LEADED
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Capacitance | 0.1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, 12 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | MIL-PRF-39014 | |
Surface Mount | NO | |
Temperature Characteristics Code | BX | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WIRE |
Alternate Parts for M39014/02-1230TR
This table gives cross-reference parts and alternative options found for M39014/02-1230TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39014/02-1230TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MK06G00104KDA | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.1uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | M39014/02-1230TR vs MK06G00104KDA |
C062K104K1X5CA7305 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.1uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | M39014/02-1230TR vs C062K104K1X5CA7305 |