Part Details for M39014/02-1301V by Kyocera AVX Components
Overview of M39014/02-1301V by Kyocera AVX Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M39014/02-1301V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-M39014/02-1301V-ND
|
DigiKey | CAP CER AXIAL Min Qty: 400 Lead time: 28 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.2014 | Buy Now |
DISTI #
M39014/02-1301V
|
Avnet Americas | Cap Ceramic 0.018uF 100V X7R 10% Radial 5.08mm (0.01%FR) 125°C Bulk - Bulk (Alt: M39014/02-1301V) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$0.9975 / $1.1529 | Buy Now |
|
Bristol Electronics | Min Qty: 3 | 8 |
|
$2.1000 | Buy Now |
|
Quest Components | CERAMIC CAPACITOR, CERAMIC, 100V, 10% +TOL, 10% -TOL, BX, -/+15PPM/CEL TC, 0.018UF, 2909 | 373 |
|
$0.5673 / $1.3614 | Buy Now |
|
Quest Components | CERAMIC CAPACITOR, CERAMIC, 100V, 10% +TOL, 10% -TOL, BX, -/+15PPM/CEL TC, 0.018UF, 2909 | 1761 |
|
$0.7942 / $2.2690 | Buy Now |
|
Quest Components | CERAMIC CAPACITOR, CERAMIC, 100V, 10% +TOL, 10% -TOL, BX, -/+15PPM/CEL TC, 0.018UF, 2909 | 6 |
|
$2.1000 / $2.8000 | Buy Now |
|
Quest Components | CERAMIC CAPACITOR, CERAMIC, 100V, 10% +TOL, 10% -TOL, BX, -/+15PPM/CEL TC, 0.018UF, 2909 | 6 |
|
$2.1000 / $2.8000 | Buy Now |
DISTI #
M39014/02-1301V
|
TTI | Multilayer Ceramic Capacitors MLCC - Leaded CKR06BX183KRV Min Qty: 400 Package Multiple: 100 Container: Bulk | Americas - 0 |
|
$0.8100 / $1.0100 | Buy Now |
DISTI #
M39014/02-1301V
|
Avnet Americas | Cap Ceramic 0.018uF 100V X7R 10% Radial 5.08mm (0.01%FR) 125°C Bulk - Bulk (Alt: M39014/02-1301V) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$0.9975 / $1.1529 | Buy Now |
DISTI #
M39014/02-1301V
|
Avnet Americas | Cap Ceramic 0.018uF 100V X7R 10% Radial 5.08mm (0.01%FR) 125°C Bulk - Bulk (Alt: M39014/02-1301V) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$0.9975 / $1.1529 | Buy Now |
Part Details for M39014/02-1301V
M39014/02-1301V CAD Models
M39014/02-1301V Part Data Attributes
|
M39014/02-1301V
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
M39014/02-1301V
Kyocera AVX Components
Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.018uF, Through Hole Mount, 2909, RADIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.60 | |
Factory Lead Time | 26 Weeks | |
Additional Feature | MIL-PRF-39014 | |
Capacitance | 0.018 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 7.37 mm | |
JESD-609 Code | e0 | |
Length | 7.37 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | MIL-PRF-39014/02 | |
Surface Mount | NO | |
Temperature Characteristics Code | BX | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE | |
Width | 2.29 mm |
Alternate Parts for M39014/02-1301V
This table gives cross-reference parts and alternative options found for M39014/02-1301V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39014/02-1301V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CKR06BX183KP | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.018uF, Through Hole Mount, 2909, RADIAL LEADED | Kyocera AVX Components | M39014/02-1301V vs CKR06BX183KP |
CKR06BX183KR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.018uF, Through Hole Mount, 2909, RADIAL LEADED | Kyocera AVX Components | M39014/02-1301V vs CKR06BX183KR |
CKR06BX183KM | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.018uF, Through Hole Mount, 2909, RADIAL LEADED | Kyocera AVX Components | M39014/02-1301V vs CKR06BX183KM |
CK06BX183KTR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.018uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | M39014/02-1301V vs CK06BX183KTR |
CKR06BX183KS | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.018uF, Through Hole Mount, 2909, RADIAL LEADED | Kyocera AVX Components | M39014/02-1301V vs CKR06BX183KS |