Part Details for M39014/02-1303TR by Cornell Dubilier Electronics Inc
Overview of M39014/02-1303TR by Cornell Dubilier Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M39014/02-1303TR
M39014/02-1303TR CAD Models
M39014/02-1303TR Part Data Attributes:
|
M39014/02-1303TR
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
M39014/02-1303TR
Cornell Dubilier Electronics Inc
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.033uF, Through Hole Mount, RADIAL LEADED
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Capacitance | 0.033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Surface Mount | NO | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WIRE |
Alternate Parts for M39014/02-1303TR
This table gives cross-reference parts and alternative options found for M39014/02-1303TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39014/02-1303TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RPE132X7R333K100VA | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.033uF, Through Hole Mount, RADIAL LEADED | Murata Manufacturing Co Ltd | M39014/02-1303TR vs RPE132X7R333K100VA |
C066T333K1X5CSV | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.033uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | M39014/02-1303TR vs C066T333K1X5CSV |
SR201C333KTA | CAPACITOR, CERAMIC, MULTILAYER, 100V, X7R, 0.033uF, THROUGH HOLE MOUNT, RADIAL LEADED | Kyocera AVX Components | M39014/02-1303TR vs SR201C333KTA |
CR051BX7R333K101B | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.033uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | M39014/02-1303TR vs CR051BX7R333K101B |
C062C333K1R5CA7200 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.033uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | M39014/02-1303TR vs C062C333K1R5CA7200 |
CR051BX7R333K101R | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.033uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | M39014/02-1303TR vs CR051BX7R333K101R |
C328C333K1R5CA7301 | CAPACITOR, CERAMIC, 100V, X7R, 0.033uF, THROUGH HOLE MOUNT, RADIAL LEADED | KEMET Corporation | M39014/02-1303TR vs C328C333K1R5CA7301 |
MR041C333KTTTRX | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.033uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | M39014/02-1303TR vs MR041C333KTTTRX |
C066K333K1X5CSV | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.033uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | M39014/02-1303TR vs C066K333K1X5CSV |
C066K333K1X5CMV | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.033uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | M39014/02-1303TR vs C066K333K1X5CMV |