Part Details for M39014/02-1310 by KEMET Corporation
Overview of M39014/02-1310 by KEMET Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Healthcare
Medical Imaging
Price & Stock for M39014/02-1310
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1001-2192-ND
|
DigiKey | CAP CER 0.1UF 100V BX RADIAL Min Qty: 1 Lead time: 18 Weeks Container: Bag | Temporarily Out of Stock |
|
$1.0782 / $2.8200 | Buy Now |
DISTI #
80-M39014/02-1310
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 100V 0.1 uF X7R 10% 0.2 in LDD Mil X7R PRF39014 RoHS: Not Compliant | 0 |
|
$1.0700 / $2.8200 | Order Now |
|
Quest Components | Capacitor, Ceramic, 100nf, 100V, 10±% | 40 |
|
$1.3977 / $2.3295 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 100nf, 100V, 10±% | 6 |
|
$1.0000 / $1.2500 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 100nf, 100V, 10±% | 184 |
|
$0.6000 / $2.0000 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 100nf, 100V, 10±% | 56 |
|
$1.2000 / $2.4000 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 100nf, 100V, 10±% | 512 |
|
$1.4520 / $3.5200 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 100nf, 100V, 10±% | 6 |
|
$2.8750 / $3.4500 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 100nf, 100V, 10±% | 382 |
|
$1.5375 / $3.7272 | Buy Now |
DISTI #
M39014/02-1310
|
TTI | Multilayer Ceramic Capacitors MLCC - Leaded 100V 0.1 uF X7R 10% 0.2 in LDD Mil X7R PRF39014 Min Qty: 50 Package Multiple: 50 Container: Bulk |
Americas - 3450 In Stock |
|
$1.1100 / $1.9300 | Buy Now |
Part Details for M39014/02-1310
M39014/02-1310 CAD Models
M39014/02-1310 Part Data Attributes
|
M39014/02-1310
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
M39014/02-1310
KEMET Corporation
Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.1uF, Through Hole Mount, 2909, RADIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 7.37 mm | |
JESD-609 Code | e0 | |
Length | 7.37 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | MIL-PRF-39014/02 | |
Surface Mount | NO | |
Temperature Characteristics Code | BX | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | TIN LEAD | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE | |
Width | 2.29 mm |