Part Details for M39014/02-1316V by KEMET Corporation
Overview of M39014/02-1316V by KEMET Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Healthcare
Medical Imaging
Price & Stock for M39014/02-1316V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1001-2065-ND
|
DigiKey | CAP CER 0.22UF 50V BX RADIAL Min Qty: 200 Lead time: 15 Weeks Container: Bag | Temporarily Out of Stock |
|
$1.3339 | Buy Now |
DISTI #
M39014/02-1316V
|
Avnet Americas | Cap Ceramic 0.22uF 50V X7R 10% Radial 5.08mm (0.01%FR) 125°C Bulk - Bulk (Alt: M39014/02-1316V) RoHS: Not Compliant Min Qty: 151 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 172 |
|
$0.9956 / $1.1947 | Buy Now |
|
Bristol Electronics | Min Qty: 4 | 720 |
|
$0.3675 / $1.3125 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 220nf, 50V, 10±% | 204 |
|
$1.6088 / $3.7125 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 220nf, 50V, 10±% | 92 |
|
$0.7538 / $1.5075 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 220nf, 50V, 10±% | 576 |
|
$0.4550 / $1.7500 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 220nf, 50V, 10±% | 576 |
|
$0.4550 / $1.7500 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 220nf, 50V, 10±% | 2118 |
|
$1.8563 / $3.7125 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 220nf, 50V, 10±% | 80 |
|
$2.4750 / $3.7125 | Buy Now |
DISTI #
M39014/02-1316V
|
TTI | Multilayer Ceramic Capacitors MLCC - Leaded CKR06BX224KRV Min Qty: 100 Package Multiple: 100 Container: Bulk |
Americas - 3800 In Stock |
|
$1.3200 | Buy Now |
Part Details for M39014/02-1316V
M39014/02-1316V CAD Models
M39014/02-1316V Part Data Attributes
|
M39014/02-1316V
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
M39014/02-1316V
KEMET Corporation
Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.22uF, Through Hole Mount, 2909, RADIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Factory Lead Time | 17 Weeks | |
Capacitance | 0.22 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 7.37 mm | |
JESD-609 Code | e0 | |
Length | 7.37 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | MIL-PRF-39014/02 | |
Surface Mount | NO | |
Temperature Characteristics Code | BX | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | TIN LEAD | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE | |
Width | 2.29 mm |