Part Details for M39014/02-1318TR by Cornell Dubilier Electronics Inc
Overview of M39014/02-1318TR by Cornell Dubilier Electronics Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M39014/02-1318TR
M39014/02-1318TR CAD Models
M39014/02-1318TR Part Data Attributes
|
M39014/02-1318TR
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
M39014/02-1318TR
Cornell Dubilier Electronics Inc
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.33uF, Through Hole Mount, RADIAL LEADED
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Capacitance | 0.33 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Surface Mount | NO | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WIRE |
Alternate Parts for M39014/02-1318TR
This table gives cross-reference parts and alternative options found for M39014/02-1318TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39014/02-1318TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C066T334K5X5CSV | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.33uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | M39014/02-1318TR vs C066T334K5X5CSV |
LCDX7RHT334K | CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 0.33uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | KOA Speer Electronics Inc | M39014/02-1318TR vs LCDX7RHT334K |
C066K334K5X5CMV | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.33uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | M39014/02-1318TR vs C066K334K5X5CMV |
C066K334K5X5CRV | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.33uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | M39014/02-1318TR vs C066K334K5X5CRV |
LCDX7RHTR334K | CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 0.33uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | KOA Speer Electronics Inc | M39014/02-1318TR vs LCDX7RHTR334K |
B37987M5334K054 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.33uF, Through Hole Mount, RADIAL LEADED | TDK Epcos | M39014/02-1318TR vs B37987M5334K054 |
B37984M5334K051 | CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 0.33uF, THROUGH HOLE MOUNT, RADIAL LEADED | TDK Epcos | M39014/02-1318TR vs B37984M5334K051 |
C066T334K5X5CRV | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.33uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | M39014/02-1318TR vs C066T334K5X5CRV |
C333C334K5R5CA7301 | CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 0.33uF, THROUGH HOLE MOUNT, RADIAL LEADED | KEMET Corporation | M39014/02-1318TR vs C333C334K5R5CA7301 |
C066T334K5X5CAV | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.33uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | M39014/02-1318TR vs C066T334K5X5CAV |