Part Details for M39014/02-1320 by Kyocera AVX Components
Overview of M39014/02-1320 by Kyocera AVX Components
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M39014/02-1320
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53J5259
|
Newark | Capacitor,ceramic,470000Pf,50Vdc,10-% Tol,10+% Tol,bx-Tc Code Rohs Compliant: Yes |Kyocera Avx M39014/02-1320 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.2000 / $4.2800 | Buy Now |
DISTI #
1010-1228-ND
|
DigiKey | CAP CER 0.47UF 50V BX RADIAL Min Qty: 200 Lead time: 28 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.9816 | Buy Now |
DISTI #
M39014/02-1320
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.47 uF, 50 V, ± 10%, BX, Radial Leaded - Bulk (Alt: M39014/02-1320) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$3.6980 / $4.2743 | Buy Now |
DISTI #
V37:1799_07467730
|
Arrow Electronics | Cap Ceramic 0.47uF 50V BX 10% Radial 5.08mm (0.01%FR) 125°C Bag Min Qty: 200 Package Multiple: 100 Lead time: 26 Weeks Date Code: 2323 | Americas - 493 |
|
$4.5275 | Buy Now |
|
Future Electronics | CAP CER 0.47UF 50V BX RADIAL RoHS: Non Compliant pbFree: No Min Qty: 200 Package Multiple: 100 Container: Bulk | 0Bulk |
|
$3.3800 / $3.5900 | Buy Now |
|
Bristol Electronics | Min Qty: 3 | 13 |
|
$1.2188 / $1.8750 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 470nf, 50V, 10±% | 173 |
|
$1.1475 / $2.1250 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 470nf, 50V, 10±% | 10 |
|
$1.2500 / $2.5000 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 470nf, 50V, 10±% | 10 |
|
$1.2500 / $2.5000 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 470nf, 50V, 10±% | 20 |
|
$2.1250 / $3.4000 | Buy Now |
Part Details for M39014/02-1320
M39014/02-1320 CAD Models
M39014/02-1320 Part Data Attributes:
|
M39014/02-1320
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
M39014/02-1320
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, 15% TC, 0.47uF, Through Hole Mount, 2909, RADIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Capacitance | 0.47 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 7.37 mm | |
JESD-609 Code | e0 | |
Length | 7.37 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | MIL-PRF-39014/02 | |
Surface Mount | NO | |
Temperature Characteristics Code | BX | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | TIN LEAD | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE | |
Width | 2.29 mm |