Part Details for M39014/02-1320V by Kyocera AVX Components
Overview of M39014/02-1320V by Kyocera AVX Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M39014/02-1320V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AH1100
|
Newark | Cap 0.47Uf 50Vdc X7R 10% Rdl 5.08Mm 0.01% Rohs Compliant: Yes |Kyocera Avx M39014/02-1320V Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.2800 | Buy Now |
DISTI #
53J5262
|
Newark | Capacitor,ceramic,470000Pf,50Vdc,10-% Tol,10+% Tol,bx-Tc Code Rohs Compliant: Yes |Kyocera Avx M39014/02-1320V Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.2000 / $4.2800 | Buy Now |
DISTI #
1010-1229-ND
|
DigiKey | CAP CER 0.47UF 50V BX RADIAL Min Qty: 200 Lead time: 28 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.9816 | Buy Now |
DISTI #
M39014/02-1320V
|
Avnet Americas | Cap Ceramic 0.47uF 50V X7R 10% Radial 5.08mm (0.01%FR) 125°C Bulk - Bulk (Alt: M39014/02-1320V) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$3.6980 / $4.2743 | Buy Now |
DISTI #
581-M39014/02-1320V
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 50V 470KpF 10% RoHS: Not Compliant | 1410 |
|
$2.9200 / $5.1200 | Buy Now |
|
Future Electronics | M39014/02 Series 2.29x7.37x7.37 mm 0.47 uF 50V ±10% LS=5.08mm Ceramic Capacitor RoHS: Non Compliant pbFree: No Min Qty: 200 Package Multiple: 100 Container: Bag | 0Bag |
|
$3.2600 / $3.7700 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 57 |
|
$1.8750 / $3.0000 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 470nf, 50V, 10±% | 98 |
|
$1.7745 / $4.0950 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 470nf, 50V, 10±% | 45 |
|
$1.5000 / $4.0000 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 470nf, 50V, 10±% | 45 |
|
$1.5000 / $4.0000 | Buy Now |
Part Details for M39014/02-1320V
M39014/02-1320V CAD Models
M39014/02-1320V Part Data Attributes
|
M39014/02-1320V
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
M39014/02-1320V
Kyocera AVX Components
Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.47uF, Through Hole Mount, 2909, RADIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.60 | |
Factory Lead Time | 26 Weeks | |
Additional Feature | MIL-PRF-39014 | |
Capacitance | 0.47 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 7.37 mm | |
JESD-609 Code | e0 | |
Length | 7.37 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | MIL-PRF-39014/02 | |
Surface Mount | NO | |
Temperature Characteristics Code | BX | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | TIN LEAD | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE | |
Width | 2.29 mm |