Part Details for M39014/02-1335 by SFE
Overview of M39014/02-1335 by SFE
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
133-512F-12D | Amphenol Communications Solutions | Paladin Plus 5-Pair, 14 Column, Direct Orthogonal Header, Double End Wall, 1.5mm Wipe, NiS | |
133-512A-12H | Amphenol Communications Solutions | Paladin Plus 5-Pair, 4 Column, Direct Orthogonal Header, Double End Wall, 1.5mm Wipe, APP | |
133-512F-22D | Amphenol Communications Solutions | Paladin Plus 5-Pair, 14 Column, Direct Orthogonal Header, Double End Wall, 2.25mm Wipe, NiS |
Price & Stock for M39014/02-1335
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Capacitor, Ceramic, 6.8nf, 200V, 10±% | 11 |
|
$1.0000 / $1.2500 | Buy Now |