Part Details for M39014/02-1338 by KEMET Corporation
Overview of M39014/02-1338 by KEMET Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Healthcare
Medical Imaging
Price & Stock for M39014/02-1338
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1001-2061-ND
|
DigiKey | CAP CER 10000PF 200V 10% RADIAL Min Qty: 1 Lead time: 18 Weeks Container: Bag |
322 In Stock |
|
$1.1078 / $2.9000 | Buy Now |
DISTI #
M39014/02-1338
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.01 uF, 200 V, ± 10%, BX, Radial Leaded - Bulk (Alt: M39014/02-1338) RoHS: Not Compliant Min Qty: 119 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$1.2655 / $1.5187 | Buy Now |
DISTI #
80-M39014/02-1338
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 200V 0.01 uF X7R 10% 0.2 in LDD Mil X7R PRF39014 RoHS: Not Compliant | 0 |
|
$1.5500 / $2.2700 | Order Now |
|
Bristol Electronics | Min Qty: 6 | 7192 |
|
$0.2438 / $0.9375 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 10nf, 200V, 10±% | 2389 |
|
$0.3850 / $1.0500 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 10nf, 200V, 10±% | 5753 |
|
$0.2750 / $1.2500 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 10nf, 200V, 10±% | 5433 |
|
$0.2750 / $1.2500 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 10nf, 200V, 10±% | 1 |
|
$1.2500 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 10nf, 200V, 10±% | 111 |
|
$0.4050 / $1.3500 | Buy Now |
DISTI #
M39014/02-1338
|
TTI | Multilayer Ceramic Capacitors MLCC - Leaded 200V 0.01 uF X7R 10% 0.2 in LDD Mil X7R PRF39014 Min Qty: 100 Package Multiple: 100 Container: Bulk |
Americas - 100 In Stock |
|
$1.1500 / $1.7000 | Buy Now |
Part Details for M39014/02-1338
M39014/02-1338 CAD Models
M39014/02-1338 Part Data Attributes
|
M39014/02-1338
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
M39014/02-1338
KEMET Corporation
Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.01uF, Through Hole Mount, 2909, RADIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.01 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 7.37 mm | |
JESD-609 Code | e0 | |
Length | 7.37 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 200 V | |
Reference Standard | MIL-PRF-39014/02 | |
Surface Mount | NO | |
Temperature Characteristics Code | BX | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | TIN LEAD | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE | |
Width | 2.29 mm |