-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 1uF, Through Hole Mount, 2909, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1001-2201-ND
|
DigiKey | CAP CER 1UF 50V 10% RADIAL Min Qty: 1 Lead time: 18 Weeks Container: Bag |
136 In Stock |
|
$3.1550 / $6.1900 | Buy Now |
DISTI #
80-M39014/02-1411
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 50V 1 uF X7R 10% 0.2 in LDD Mil X7R PRF39014 RoHS: Not Compliant | 425 |
|
$3.1500 / $6.1800 | Buy Now |
|
Onlinecomponents.com |
9740 Partner Stock |
|
$2.4100 / $2.8400 | Buy Now | |
DISTI #
78822507
|
Verical | Cap Ceramic 1uF 50V BX 10% Radial 5.08mm (0.1%FR) 125°C Bulk Min Qty: 23 Package Multiple: 1 | Americas - 9690 |
|
$2.3700 / $2.8000 | Buy Now |
DISTI #
M39014/02-1411
|
TTI | Multilayer Ceramic Capacitors MLCC - Leaded 50V 1 uF X7R 10% 0.2 in LDD Mil X7R PRF39014 Min Qty: 25 Package Multiple: 25 Container: Bulk |
Americas - 2075 In Stock |
|
$3.1600 | Buy Now |
DISTI #
M39014/02-1411
|
Avnet Abacus | Multilayer Ceramic Capacitor, 1 uF, 50 V, � 10%, BX, Radial Leaded (Alt: M39014/02-1411) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 2 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
3016127
|
Farnell | CAP, 1UF, 50V, MLCC, RADIAL RoHS: Not Compliant Min Qty: 100 Lead time: 18 Weeks, 1 Days Container: Each | 0 |
|
$6.8977 | Buy Now |
|
Perfect Parts Corporation | 65 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
M39014/02-1411
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
M39014/02-1411
KEMET Corporation
Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 1uF, Through Hole Mount, 2909, RADIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 7.37 mm | |
JESD-609 Code | e0 | |
Length | 7.37 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | MIL-PRF-39014/02 | |
Surface Mount | NO | |
Temperature Characteristics Code | BX | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | TIN LEAD | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE | |
Width | 2.29 mm |