Datasheets
M39014/02-1414V by:

Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.82uF, Through Hole Mount, 2909, RADIAL LEADED

Part Details for M39014/02-1414V by KEMET Corporation

Overview of M39014/02-1414V by KEMET Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Healthcare Medical Imaging

Price & Stock for M39014/02-1414V

Part # Distributor Description Stock Price Buy
DISTI # 33AH1768
Newark Cap 0.82Uf 50Vdc X7R 10% Rdl 5.08Mm 0.01% Rohs Compliant: No |Kemet M39014/02-1414V Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 1850
  • 1 $4.1500
$4.1500 Buy Now
DISTI # C066T824K5X5CR
Avnet Americas Cap Ceramic 0.82uF 50V X7R 10% Radial 5.08mm (0.01%FR) Bulk - Bulk (Alt: C066T824K5X5CR) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 55 Weeks, 0 Days Container: Bulk 1850
  • 1 $4.4314
$4.4314 Buy Now
Quest Components Capacitor, Ceramic, 820nf, 50V, 10±% 493
  • 1 $4.3512
  • 87 $2.6832
  • 374 $2.3932
$2.3932 / $4.3512 Buy Now
DISTI # M39014/02-1414V
TTI Multilayer Ceramic Capacitors MLCC - Leaded CKR06BX824KRV Min Qty: 25 Package Multiple: 25 Container: Bulk Americas - 0
  • 25 $5.2800
  • 100 $5.1800
$5.1800 / $5.2800 Buy Now
DISTI # C066T824K5X5CR
Avnet Americas Cap Ceramic 0.82uF 50V X7R 10% Radial 5.08mm (0.01%FR) Bulk - Bulk (Alt: C066T824K5X5CR) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 55 Weeks, 0 Days Container: Bulk 1850
  • 1 $4.4314
$4.4314 Buy Now
DISTI # C066T824K5X5CR
Avnet Americas Cap Ceramic 0.82uF 50V X7R 10% Radial 5.08mm (0.01%FR) Bulk - Bulk (Alt: C066T824K5X5CR) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 55 Weeks, 0 Days Container: Bulk 1850
  • 1 $4.4314
$4.4314 Buy Now
DISTI # 3016135
Farnell CAP, 0.82UF, 50V, MLCC, RADIAL RoHS: Not Compliant Min Qty: 100 Lead time: 57 Weeks, 1 Days Container: Each 0
  • 100 $7.6427
$7.6427 Buy Now

Part Details for M39014/02-1414V

M39014/02-1414V CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

M39014/02-1414V Part Data Attributes

M39014/02-1414V KEMET Corporation
Buy Now Datasheet
Compare Parts:
M39014/02-1414V KEMET Corporation Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.82uF, Through Hole Mount, 2909, RADIAL LEADED
Pbfree Code No
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer KEMET ELECTRONICS CORP
Package Description ,
Reach Compliance Code not_compliant
ECCN Code EAR99
HTS Code 8532.24.00.60
Factory Lead Time 55 Weeks
Capacitance 0.82 µF
Capacitor Type CERAMIC CAPACITOR
Dielectric Material CERAMIC
Height 7.37 mm
JESD-609 Code e0
Length 7.37 mm
Mounting Feature THROUGH HOLE MOUNT
Multilayer No
Negative Tolerance 10%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Shape RECTANGULAR PACKAGE
Package Style Radial
Positive Tolerance 10%
Rated (DC) Voltage (URdc) 50 V
Reference Standard MIL-PRF-39014/02
Surface Mount NO
Temperature Characteristics Code BX
Temperature Coefficient 15% ppm/°C
Terminal Finish TIN LEAD
Terminal Pitch 5.08 mm
Terminal Shape WIRE
Width 2.29 mm

Alternate Parts for M39014/02-1414V

This table gives cross-reference parts and alternative options found for M39014/02-1414V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39014/02-1414V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
C066T824K5X5CR7301 CAPACITOR, CERAMIC KEMET Corporation M39014/02-1414V vs C066T824K5X5CR7301
C066T824K5X5CS7301 CAPACITOR, CERAMIC KEMET Corporation M39014/02-1414V vs C066T824K5X5CS7301

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M39014/02-1414V by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M39014/02-1414V by KEMET Corporation

  • Please alert me when M39014/02-1414V inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following M39014/02-1414V alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M39014/02-1414V to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following M39014/02-1414V alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M39014/02-1414V.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M39014/02-1414V by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: