Part Details for M39014/05-2022 by KEMET Corporation
Overview of M39014/05-2022 by KEMET Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M39014/05-2022
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AJ2219
|
Newark | Mlcc 150Pf 10% 100V Bulk Rohs Compliant: No |Kemet M39014/05-2022 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1100 / $2.5900 | Buy Now |
DISTI #
33AH1771
|
Newark | Cap 150Pf 100Vdc X7R 10% Axl 0.01% Rohs Compliant: No |Kemet M39014/05-2022 Min Qty: 68 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4100 / $1.7800 | Buy Now |
DISTI #
1001-2292-ND
|
DigiKey | CAP CER 150PF 100V 10% AXIAL Min Qty: 200 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.7843 | Buy Now |
DISTI #
M39014/05-2022
|
Avnet Americas | Multilayer Ceramic Capacitor, 150 pF, 100 V, ± 10%, BX, Axial Leaded - Bulk (Alt: M39014/05-2022) RoHS: Not Compliant Min Qty: 68 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$2.3097 / $2.7567 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 150pf, 100V, 10±% | 153 |
|
$0.6160 / $1.3200 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 150pf, 100V, 10±% | 48 |
|
$0.9741 / $1.6235 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 150pf, 100V, 10±% | 40 |
|
$0.9741 / $1.6235 | Buy Now |
DISTI #
M39014/05-2022
|
TTI | Multilayer Ceramic Capacitors MLCC - Leaded CKR11BX151KR Min Qty: 200 Package Multiple: 100 Container: Bulk | Americas - 0 |
|
$1.8600 / $1.9600 | Buy Now |
DISTI #
M39014/05-2022
|
Avnet Americas | Multilayer Ceramic Capacitor, 150 pF, 100 V, ± 10%, BX, Axial Leaded - Bulk (Alt: M39014/05-2022) RoHS: Not Compliant Min Qty: 68 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$2.3097 / $2.7567 | Buy Now |
DISTI #
M39014/05-2022
|
Avnet Americas | Multilayer Ceramic Capacitor, 150 pF, 100 V, ± 10%, BX, Axial Leaded - Bulk (Alt: M39014/05-2022) RoHS: Not Compliant Min Qty: 68 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$2.3097 / $2.7567 | Buy Now |
Part Details for M39014/05-2022
M39014/05-2022 CAD Models
M39014/05-2022 Part Data Attributes
|
M39014/05-2022
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
M39014/05-2022
KEMET Corporation
Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.00015uF, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.40 | |
Capacitance | 0.00015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Diameter | 2.29 mm | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e0 | |
Length | 4.06 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | MIL-PRF-39014/05 | |
Surface Mount | NO | |
Temperature Characteristics Code | BX | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | TIN LEAD | |
Terminal Shape | WIRE |
Alternate Parts for M39014/05-2022
This table gives cross-reference parts and alternative options found for M39014/05-2022. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39014/05-2022, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CK12BX151KTR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.00015uF, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | M39014/05-2022 vs CK12BX151KTR |
CKR11BX151KP | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.00015uF, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | M39014/05-2022 vs CKR11BX151KP |
CKR11BX151KRTR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.00015uF, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | M39014/05-2022 vs CKR11BX151KRTR |
CKR11BX151KR | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.00015uF, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | M39014/05-2022 vs CKR11BX151KR |
CKR11BX151KPTR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.00015uF, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | M39014/05-2022 vs CKR11BX151KPTR |
CKR11BX151KS | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.00015uF, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | M39014/05-2022 vs CKR11BX151KS |
CKR11BX151KSTR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.00015uF, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | M39014/05-2022 vs CKR11BX151KSTR |