Part Details for M39014/05-2022 by Kyocera AVX Components
Overview of M39014/05-2022 by Kyocera AVX Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M39014/05-2022
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Capacitor, Ceramic, 150pf, 100V, 10±% | 341 |
|
$0.5500 / $1.3200 | Buy Now |
Part Details for M39014/05-2022
M39014/05-2022 CAD Models
M39014/05-2022 Part Data Attributes
|
M39014/05-2022
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
M39014/05-2022
Kyocera AVX Components
Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.00015uF, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.40 | |
Capacitance | 0.00015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Diameter | 2.29 mm | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e0 | |
Length | 4.07 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK; TR | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | MIL-PRF-39014/05 | |
Surface Mount | NO | |
Temperature Characteristics Code | BX | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE |
Alternate Parts for M39014/05-2022
This table gives cross-reference parts and alternative options found for M39014/05-2022. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39014/05-2022, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CK12BX151KTR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.00015uF, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | M39014/05-2022 vs CK12BX151KTR |
CKR11BX151KP | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.00015uF, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | M39014/05-2022 vs CKR11BX151KP |
CKR11BX151KRTR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.00015uF, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | M39014/05-2022 vs CKR11BX151KRTR |
CKR11BX151KR | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.00015uF, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | M39014/05-2022 vs CKR11BX151KR |
CKR11BX151KPTR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.00015uF, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | M39014/05-2022 vs CKR11BX151KPTR |
CKR11BX151KS | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.00015uF, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | M39014/05-2022 vs CKR11BX151KS |
CKR11BX151KSTR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.00015uF, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | M39014/05-2022 vs CKR11BX151KSTR |