Part Details for M39014/05-2027 by KEMET Corporation
Results Overview of M39014/05-2027 by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M39014/05-2027 Information
M39014/05-2027 by KEMET Corporation is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for M39014/05-2027
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M39014/05-2027
|
Avnet Americas | - Bulk (Alt: M39014/05-2027) RoHS: Not Compliant Min Qty: 68 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$1.7434 / $1.8626 | Buy Now |
Part Details for M39014/05-2027
M39014/05-2027 CAD Models
M39014/05-2027 Part Data Attributes
|
M39014/05-2027
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
M39014/05-2027
KEMET Corporation
Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.00027uF, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.40 | |
Factory Lead Time | 24 Weeks | |
Capacitance | 0.00027 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Diameter | 2.29 mm | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e0 | |
Length | 4.06 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | MIL-PRF-39014 | |
Surface Mount | NO | |
Temperature Characteristics Code | BX | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE |
Alternate Parts for M39014/05-2027
This table gives cross-reference parts and alternative options found for M39014/05-2027. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39014/05-2027, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
C114K271K1X5CA | KEMET Corporation | $1.4239 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00027uF, Through Hole Mount, AXIAL LEADED | M39014/05-2027 vs C114K271K1X5CA |
C114T271K1X5CR | KEMET Corporation | $2.9268 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00027uF, Through Hole Mount, AXIAL LEADED | M39014/05-2027 vs C114T271K1X5CR |
CKR11BX271KSTR | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.00027uF, Through Hole Mount, AXIAL LEADED | M39014/05-2027 vs CKR11BX271KSTR |
M39014/05-2627 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.00027uF, Through Hole Mount, AXIAL LEADED | M39014/05-2027 vs M39014/05-2627 |
M123A04BXC271KW | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.00027uF, Through Hole Mount, AXIAL LEADED | M39014/05-2027 vs M123A04BXC271KW |
CKR11BX271KRTR | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.00027uF, Through Hole Mount, AXIAL LEADED | M39014/05-2027 vs CKR11BX271KRTR |
C114T271K1X5CP7200 | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.00027uF, Through Hole Mount, AXIAL LEADED | M39014/05-2027 vs C114T271K1X5CP7200 |
C114T271K1X5CS7200 | KEMET Corporation | Check for Price | CAPACITOR, CERAMIC | M39014/05-2027 vs C114T271K1X5CS7200 |
CK12BX271KTR | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.00027uF, Through Hole Mount, AXIAL LEADED | M39014/05-2027 vs CK12BX271KTR |
M39014/05-2627 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.00027uF, Through Hole Mount, AXIAL LEADED | M39014/05-2027 vs M39014/05-2627 |