Part Details for M39014/05-2030 by Kyocera AVX Components
Overview of M39014/05-2030 by Kyocera AVX Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M39014/05-2030
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53J5471
|
Newark | Ckr Molded Axial Rohs Compliant: Yes |Kyocera Avx M39014/05-2030 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.5300 / $26.8300 | Buy Now |
DISTI #
478-M39014/05-2030-ND
|
DigiKey | CAP CER AXIAL Min Qty: 300 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$14.2210 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 390pf, 100V, 10±% | 68 |
|
$0.6160 / $1.3200 | Buy Now |
DISTI #
M39014/05-2030
|
TTI | Multilayer Ceramic Capacitors MLCC - Leaded CKR11BX391KR Min Qty: 100 Package Multiple: 100 Container: Bulk | Americas - 0 |
|
$14.1900 / $14.4700 | Buy Now |
Part Details for M39014/05-2030
M39014/05-2030 CAD Models
M39014/05-2030 Part Data Attributes
|
M39014/05-2030
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
M39014/05-2030
Kyocera AVX Components
Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.00039uF, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.40 | |
Capacitance | 0.00039 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Diameter | 2.29 mm | |
Dielectric Material | CERAMIC | |
Length | 4.07 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK; TR | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | MIL-PRF-39014/05 | |
Surface Mount | NO | |
Temperature Characteristics Code | BX | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WIRE |
Alternate Parts for M39014/05-2030
This table gives cross-reference parts and alternative options found for M39014/05-2030. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39014/05-2030, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CK12BX391KTR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.00039uF, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | M39014/05-2030 vs CK12BX391KTR |
CKR11BX391KRTR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.00039uF, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | M39014/05-2030 vs CKR11BX391KRTR |
CKR11BX391KPTR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.00039uF, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | M39014/05-2030 vs CKR11BX391KPTR |
CKR11BX391KSTR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.00039uF, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | M39014/05-2030 vs CKR11BX391KSTR |
CKR11BX391KMTR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.00039uF, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | M39014/05-2030 vs CKR11BX391KMTR |
CKR11BX391KS | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.00039uF, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | M39014/05-2030 vs CKR11BX391KS |